Part Details for 201LS503 by Honeywell Sensing and Control
Results Overview of 201LS503 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
201LS503 Information
201LS503 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for 201LS503
201LS503 CAD Models
201LS503 Part Data Attributes
|
201LS503
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
201LS503
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Roller Lever Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROLLER LEVER PLUNGER | |
Additional Feature | P.T=20 DEG, T.T=50 DEG | |
Body Breadth | 29.72 mm | |
Body Height | 91.19 mm | |
Body Length or Diameter | 48.77 mm | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 120 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 13.34 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |