Part Details for 201KD20 by YAGEO Corporation
Results Overview of 201KD20 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
201KD20 Information
201KD20 by YAGEO Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 201KD20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-201KD20-ND
|
DigiKey | VARISTOR 200V 6.5KA DISC 20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
148 In Stock |
|
$0.2168 / $1.0300 | Buy Now |
DISTI #
201KD20
|
Avnet Americas | - Bulk (Alt: 201KD20) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1596 / $0.1691 | Buy Now |
DISTI #
603-201KD20
|
Mouser Electronics | Varistors MOV Disc 20mm, 200V 6.5KA, Bulk RoHS: Compliant | 273 |
|
$0.2060 / $1.0300 | Buy Now |
DISTI #
201KD20
|
Avnet Abacus | (Alt: 201KD20) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 201KD20
201KD20 CAD Models
201KD20 Part Data Attributes
|
201KD20
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
201KD20
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 95 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 4.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 170 V |
201KD20 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for 201KD20 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the 201KD20 is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The MSL of the 201KD20 is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.
-
Yes, the 201KD20 meets the AEC-Q200 standard for automotive applications, making it suitable for use in automotive systems.
-
The power rating of the 201KD20 decreases with temperature. At 125°C, the power rating is 0.5W, and at 150°C, it is 0.25W.