Part Details for 2013310-1 by TE Connectivity
Results Overview of 2013310-1 by TE Connectivity
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2013310-1 Information
2013310-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2013310-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4438554
|
Farnell | MEMORY AND SIM CARD RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 13920 |
|
$104.0514 | Buy Now |
DISTI #
3134675
|
Farnell | CONNECTOR, SODIMM SOCKET, 204POS RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 182 |
|
$5.1016 / $7.7853 | Buy Now |
DISTI #
A121582-ND
|
DigiKey | CONN SKT SODIMM 204POS SMD Min Qty: 1 Lead time: 17 Weeks Container: Tray |
842 In Stock |
|
$4.7813 / $7.4200 | Buy Now |
DISTI #
2013310-1
|
Avnet Americas | Conn DIMM Socket SKT 204 POS 0.6mm Solder ST SMD Tray - Trays (Alt: 2013310-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 200 Lead time: 16 Weeks, 2 Days Container: Tray | 0 |
|
$3.9041 / $4.0272 | Buy Now |
DISTI #
571-2013310-1
|
Mouser Electronics | DIMM Connectors SEMI-HARD TRAY DDR3 204P 9.2H STD RoHS: Compliant | 0 |
|
$4.7800 | Order Now |
DISTI #
V36:1790_07465682
|
Arrow Electronics | Conn SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Frame RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2440 | Americas - 7900 |
|
$4.4820 / $7.3380 | Buy Now |
DISTI #
E02:0323_01931053
|
Arrow Electronics | Conn SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Frame RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Europe - 21 |
|
$3.7442 | Buy Now |
DISTI #
70896080
|
RS | 0.6mm Pitch 204 Way, Straight SMT DDR3 DIMM Socket ,1.5 V Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4100 / $6.7600 | RFQ |
|
Future Electronics | 204 Position 0.6mm Dual Row SO DIMM Socket RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 200 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$3.7900 / $4.1000 | Buy Now |
DISTI #
AMP2013310-1
|
Heilind Electronics | SEMI-HARD TRAY DDR3 204P 9.2H | Americas - 0 in Stock |
|
$4.9749 | Buy Now |
Part Details for 2013310-1
2013310-1 CAD Models
2013310-1 Part Data Attributes
|
2013310-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2013310-1
TE Connectivity
(2013310-1) SEMI-HARD TRAY DDR3 204P 9.2H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED | |
Board Mounting Option | PEG | |
Body Breadth | 0.362 inch | |
Body Depth | 0.382 inch | |
Body Length | 2.795 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mating Contact Row Spacing | 0.322 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2042 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 204 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2013310-1
This table gives cross-reference parts and alternative options found for 2013310-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2013310-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-2013311-1 | TE Connectivity | $2.7017 | EMBOSS TAPE DDR3 204P 9.2H RVS | 2013310-1 vs 2-2013311-1 |
AS0A621-U2SN-7F | Foxconn | Check for Price | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Socket, LEAD FREE | 2013310-1 vs AS0A621-U2SN-7F |
AS0A626-U2SN-4F | Foxconn | Check for Price | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Socket, LEAD FREE | 2013310-1 vs AS0A626-U2SN-4F |
2-2013290-1 | TE Connectivity | Check for Price | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | 2013310-1 vs 2-2013290-1 |
AS0A621-H2S6-4H | Foxconn | Check for Price | Card Edge Connector | 2013310-1 vs AS0A621-H2S6-4H |
2-2013287-1 | TE Connectivity | Check for Price | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | 2013310-1 vs 2-2013287-1 |
2013290-3 | TE Connectivity | Check for Price | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | 2013310-1 vs 2013290-3 |
AS0A62Y-H2S6-4H | Foxconn | Check for Price | Card Edge Connector | 2013310-1 vs AS0A62Y-H2S6-4H |
2013287-3 | TE Connectivity | Check for Price | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | 2013310-1 vs 2013287-3 |
AS0A626-U2SN-7F | Foxconn | Check for Price | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Socket, LEAD FREE | 2013310-1 vs AS0A626-U2SN-7F |
2013310-1 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals to ensure secure connections.
-
Yes, the 2013310-1 connector is designed to withstand vibrations and can be used in high-vibration applications, but it's recommended to follow TE Connectivity's guidelines for vibration testing and validation.
-
The operating temperature range for the 2013310-1 connector is -40°C to 125°C (-40°F to 257°F), but it's recommended to derate the connector's performance at extreme temperatures.
-
The 2013310-1 connector has a IP67 rating, making it suitable for use in harsh environments, including exposure to water and some chemicals. However, it's recommended to follow TE Connectivity's guidelines for environmental testing and validation.
-
The recommended wire size for the 2013310-1 connector is 24-18 AWG (0.25-1.5 mm²), and it's recommended to use wires with a temperature rating of 150°C (302°F) or higher.