Part Details for 20111250001P by Littelfuse Inc
Results Overview of 20111250001P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20111250001P Information
20111250001P by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 20111250001P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2615
|
Newark | Fuse 250V Din M/Tl 5X20Mm Rohs 1.25A/ Bulk |Littelfuse 20111250001P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9880 / $1.1100 | Buy Now |
DISTI #
20111250001P-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 5X20MM Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0374 | Buy Now |
DISTI #
576-20111250001P
|
Mouser Electronics | Cartridge Fuses 250V 1.25A DIN M/TL 5X20MM RoHS: Not Compliant | 0 |
|
$1.0100 / $1.0300 | Order Now |
DISTI #
75564061
|
RS | FUSE 250V DIN M/TL 5X20MM RoHS 1.25A Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 / $2.8400 | RFQ |
DISTI #
000000000007265335
|
Sager | FUSE 250V DIN M/TL 5X20MM ROHS 1.25A Min Qty: 1000 | 0 |
|
$1.1100 | Buy Now |
Part Details for 20111250001P
20111250001P CAD Models
20111250001P Part Data Attributes
|
20111250001P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
20111250001P
Littelfuse Inc
Electric Fuse, Medium Time Lag Blow, 1.25A, 250VAC, 80A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 5 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 80 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.005 s |
Alternate Parts for 20111250001P
This table gives cross-reference parts and alternative options found for 20111250001P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20111250001P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20111250021P | Littelfuse Inc | $1.6198 | Electric Fuse, Medium Time Lag Blow, 1.25A, 250VAC, 80A (IR), Inline/holder, ROHS COMPLIANT | 20111250001P vs 20111250021P |