Part Details for 201-3A by E-T-A
Results Overview of 201-3A by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
201-3A Information
201-3A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 201-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
201-3A-ND
|
DigiKey | CIR BRK THRM-MAG 3A 240VAC/65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
180 In Stock |
|
$23.7567 / $45.4000 | Buy Now |
DISTI #
457-2013
|
Mouser Electronics | Circuit Breakers 1077, 1P, DN, 120-240VAC/80VDC, 3A RoHS: Compliant | 49 |
|
$23.7500 / $45.4000 | Buy Now |
DISTI #
70724513
|
RS | Circuit Breaker Thermal-Magnetic Snap-Action Din Rail Mount 1P 250VAC 80VDC 3A Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 12 |
|
$36.6800 / $45.8500 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal-Magnetic Snap-Action Din Rail Mount 1P 250VAC 80VDC 3A RoHS: Compliant |
9 In Stock 48 Factory Stock |
|
$23.0500 / $46.8000 | Buy Now |
DISTI #
75700378
|
Verical | Circuit Breaker Thermal Magnetic 1Pole 3A 240V Rail Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 8 |
|
$33.6050 / $60.8400 | Buy Now |
DISTI #
000000000005605782
|
Sager | Circuit Breakers 1077, 1P, DN, 120-240VAC/80VDC, 3A Min Qty: 1 | 0 |
|
$25.1500 / $30.6000 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal-Magnetic Snap-Action Din Rail Mount 1P 250VAC 80VDC 3A RoHS: Compliant |
9 In Stock 48 Factory Stock |
|
$23.0500 / $46.8000 | Buy Now |
Part Details for 201-3A
201-3A CAD Models
201-3A Part Data Attributes
|
201-3A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
201-3A
E-T-A
THERMAL CIRCUIT BREAKER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | BUTTON | |
Body Breadth | 12.5 mm | |
Body Height | 53 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 400 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |
201-3A Frequently Asked Questions (FAQ)
-
The 201-3A can be mounted in any orientation, but E-T-A recommends mounting it with the terminals facing downwards to prevent moisture from entering the device.
-
Yes, the 201-3A is designed to withstand high-vibration environments. However, it's recommended to follow E-T-A's guidelines for vibration testing and to ensure proper mounting and wiring to prevent damage.
-
The 201-3A has built-in overvoltage protection, which can withstand voltage surges up to 1.5 times the rated voltage for a short duration. However, it's recommended to use additional overvoltage protection devices if the application requires it.
-
The 201-3A is not designed for use in explosive atmospheres. If the application requires explosion-proof devices, E-T-A offers other products that meet the necessary standards and certifications.
-
E-T-A recommends using wires with a minimum cross-sectional area of 0.5 mm² (AWG 20) and a maximum length of 1 meter. The wire type should be suitable for the operating temperature range and meet the relevant standards and regulations.