Part Details for 201-20010 by HellermannTyton
Results Overview of 201-20010 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
201-20010 Information
201-20010 by HellermannTyton is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-100 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 100ft | |
CO-213UHFMX20-010 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-010 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10 ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft |
Price & Stock for 201-20010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9723
|
Newark | Strap, Cradle Clip, 25Mm, Pk500, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Black, External Length:16Mm, External Rohs Compliant: Yes |Hellermanntyton 201-20010 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 2 |
|
$16.3500 | Buy Now |
DISTI #
201-20010-ND
|
DigiKey | PROTECTIVE STRAP 500/PK Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$200.7085 | Buy Now |
DISTI #
329-20120010
|
Mouser Electronics | Cable Mounting & Accessories Protective Strap for Helawrap HWCLIP25 and HWCLIP30, Black, PVC, 500/pkg RoHS: Compliant | 0 |
|
$200.7000 | Order Now |
DISTI #
70406912
|
RS | Protective Strap, Black, Lng 16 mm, 201 Series Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$21.6100 / $23.9900 | RFQ |
|
Onlinecomponents.com | Protective Strap for Helawrap HWCLIP25 and HWCLIP30 - Black - PVC - 500/pkg RoHS: Compliant | 0 |
|
$195.1400 / $534.4800 | Buy Now |
DISTI #
87263212
|
Verical | Cable Clamp Protective Tubing Polyamide 6/6 Black Piece RoHS: Compliant Min Qty: 280 Package Multiple: 10 | Americas - 560 |
|
$0.2576 | Buy Now |
DISTI #
R1-PVC-BK
|
TME | Elasticated loop, PVC, black, W: 23.8mm, L: 16mm, Cable P-clips Min Qty: 10 | 560 |
|
$0.1930 / $0.2390 | Buy Now |
DISTI #
000000000003672079
|
Sager | Cable Mounting & Accessories R1 HELAWRAP CLIP STRAP 500CT Min Qty: 1 | 0 |
|
$274.4700 / $298.1300 | Buy Now |
Part Details for 201-20010
201-20010 CAD Models
201-20010 Part Data Attributes
|
201-20010
HellermannTyton
Buy Now
|
Compare Parts:
201-20010
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |