-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, (on)-on, Momentary, 3A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
200MSP2T2B2M7QE by E-Switch Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0645
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200MSP2T2B2M7QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $4.8000 | Buy Now |
DISTI #
200MSP2T2B2M7QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 120V Min Qty: 200 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5271 | Buy Now |
DISTI #
612-200MSP2T2B2M7QE
|
Mouser Electronics | Toggle Switches 3A 120VAC / 28VDC On-None-(On) PC Mnt RoHS: Compliant | 0 |
|
$3.6400 / $5.1400 | Order Now |
DISTI #
74709820
|
RS | Toggle Switch, SPDT, ON-(ON), 3A, 120VAC/28VDC, TH, RA, Vert., PC Pin Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200MSP2T2B2M7QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
200MSP2T2B2M7QE
E-Switch Inc
Toggle Switch, SPDT, (on)-on, Momentary, 3A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.194 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 8.128 mm | |
Body Height | 14.1732 mm | |
Body Length or Diameter | 5.08 mm | |
Bushing Length | 0.22 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | (ON)-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.126 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |