-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
200MSP1T2B2M6RE by E-Switch Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0592
|
Newark | Toggle Switch, Spdt, 3A, 120Vac, 28Vdc, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:200 Series, Switch Mounting:Through Hole, Contact Current Max:3A, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 200MSP1T2B2M6RE RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $3.0800 | Buy Now |
DISTI #
EG2448-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
897 In Stock |
|
$2.6782 / $4.1900 | Buy Now |
DISTI #
612-200-A2262
|
Mouser Electronics | Toggle Switches SPDT ON-ON PC MNT RoHS: Compliant | 5 |
|
$2.4000 / $3.9900 | Buy Now |
DISTI #
74709755
|
RS | Toggle Switch, SPDT, ON-ON, 0.4VA, 20VAC/VDC, TH, RA, PC Pin, 200 Series Min Qty: 270 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2200 | RFQ |
DISTI #
69080052
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Min Qty: 15 Package Multiple: 5 Date Code: 2022 | Americas - 55 |
|
$3.7830 / $5.5640 | Buy Now |
DISTI #
200MSP1T2B2M6RE
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 0.02A/20VAC, 0.02A/20VDC, 200 Min Qty: 270 | 0 |
|
$3.2000 | RFQ |
DISTI #
200MSP1T2B2M6RE
|
IBS Electronics | SWITCH TOGGLE ON NONE ON SPDT ROUND LEVER PC PINS 20VAC 20VDC 0.4VA PC MOUNT WITH BRACKET Min Qty: 5 Package Multiple: 1 | 102 |
|
$2.5740 / $5.5640 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - .190 Dia x .220" No Thread Bushing - No Hardware RoHS: Compliant |
55 In Stock |
|
$1.9800 / $4.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200MSP1T2B2M6RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
200MSP1T2B2M6RE
E-Switch Inc
Toggle Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
The recommended operating temperature range for the 200MSP1T2B2M6RE is -20°C to 85°C.
Yes, the 200MSP1T2B2M6RE is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
The maximum switching frequency for the 200MSP1T2B2M6RE is 10 Hz to 100 Hz, depending on the specific application and operating conditions.
The 200MSP1T2B2M6RE does not have built-in debouncing. You may need to implement external debouncing depending on your specific application requirements.
The recommended cleaning process for the 200MSP1T2B2M6RE involves using a soft brush and a mild detergent solution, followed by a dry air blow or a soft cloth to remove any residue.