Part Details for 200MDP1T2B4VS2QE by E-Switch Inc
Results Overview of 200MDP1T2B4VS2QE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
200MDP1T2B4VS2QE Information
200MDP1T2B4VS2QE by E-Switch Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 200MDP1T2B4VS2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0484
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200MDP1T2B4VS2QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $4.6800 | Buy Now |
DISTI #
200MDP1T2B4VS2QE-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4503 | Buy Now |
DISTI #
612-200MDP1T2B4VS2QE
|
Mouser Electronics | Toggle Switches 3A 120VAC / 28VDC On-None-On PC Mnt RoHS: Compliant | 154 |
|
$3.2900 / $4.8400 | Buy Now |
DISTI #
74709627
|
RS | Toggle Switch, DPDT, ON-ON, 3A, 120VAC/28VDC, TH, PC Pin, 200 Series Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1300 | RFQ |