Part Details for 200A103KW50XT by Kyocera AVX Components
Results Overview of 200A103KW50XT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
200A103KW50XT Information
200A103KW50XT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 200A103KW50XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200A103KW50XT
|
Avnet Americas | MLC A/B/R - Custom Tape W/Leader (Alt: 200A103KW50XT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.4461 / $4.7519 | Buy Now |
DISTI #
581-200A103KW50XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film .01UF 50V 10% 0505 | 0 |
|
$4.0300 / $9.2700 | Order Now |
DISTI #
200A103KW50XT
|
TTI | Silicon RF Capacitors / Thin Film .01UF 50V 10% 0505 Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4500 In Stock |
|
$3.3100 | Buy Now |
DISTI #
200A103KW50XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 | 0 |
|
$2.5200 / $2.7800 | Buy Now |
Part Details for 200A103KW50XT
200A103KW50XT CAD Models
200A103KW50XT Part Data Attributes
|
200A103KW50XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
200A103KW50XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 200A103KW50XT
This table gives cross-reference parts and alternative options found for 200A103KW50XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200A103KW50XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
200A103KT50XT1K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | 200A103KW50XT vs 200A103KT50XT1K |
200A103KTN50XT1K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | 200A103KW50XT vs 200A103KTN50XT1K |
200A103KW50XC100 | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | 200A103KW50XT vs 200A103KW50XC100 |
200A103KWN50TV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0606, CHIP | 200A103KW50XT vs 200A103KWN50TV |
200A103KWN50T | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0606, CHIP | 200A103KW50XT vs 200A103KWN50T |
200A103KP50XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | 200A103KW50XT vs 200A103KP50XT |
200A103KPN50TV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0606, CHIP | 200A103KW50XT vs 200A103KPN50TV |
200A103KT50TV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | 200A103KW50XT vs 200A103KT50TV |
200A103KPN50T | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0606, CHIP | 200A103KW50XT vs 200A103KPN50T |
200A103KCA50XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0505, CHIP | 200A103KW50XT vs 200A103KCA50XT |
200A103KW50XT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
-
Yes, the 200A103KW50XT is designed to withstand high-vibration environments. It has a vibration rating of 10-2000 Hz, 1.5 mm double amplitude, and can operate in temperatures up to 125°C.
-
The ESR of the 200A103KW50XT is typically around 0.015 ohms at 100 kHz and 20°C. However, it's essential to check the datasheet or contact the manufacturer for the most up-to-date ESR values.
-
Yes, the 200A103KW50XT is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
-
The recommended storage condition for the 200A103KW50XT is in a dry, cool place with a temperature range of -20°C to 40°C and relative humidity below 80%. Avoid storing the capacitors in direct sunlight or near heat sources.