-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
200MSP1T2B3M2QE by E-Switch Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6245
|
Newark | Toggle Switch, Spdt, 3A, 120Vac/28Vdc, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:200 Series, Switch Mounting:Panel, Through Hole, Contact Current Max:3A Rohs Compliant: Yes |E-Switch 200MSP1T2B3M2QE RoHS: Compliant Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.4200 | Buy Now |
DISTI #
141-200MSP1T2B3M2QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 120V Min Qty: 315 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8863 | Buy Now |
DISTI #
612-200MSP1T2B3M2QE
|
Mouser Electronics | Toggle Switches TOGGLE, 3A 120VAC/28VDC, SPDT On-On, Panel Mount PC Pin RoHS: Compliant | 279 |
|
$1.6600 / $2.6300 | Buy Now |
DISTI #
74709762
|
RS | Toggle Switch, SPDT, ON-ON, 3A, 120VAC/28VDC, Panel Mt., PC Pin, 200 Series Min Qty: 315 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 | RFQ |
DISTI #
200MSP1T2B3M2QE
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 1A/250VAC, 3A/28VDC, 200, THT Min Qty: 315 | 0 |
|
$2.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy