Part Details for 2006-F-34 by Saia-Burgess
Results Overview of 2006-F-34 by Saia-Burgess
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2006-F-34 Information
2006-F-34 by Saia-Burgess is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2006-F-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1722
|
Newark | Linear Solenoid, Continuous, 240Vac, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Holding Force:112Ozf, Coil Voltage:240Vac, Coil Resistance:82Ohm, Coil Power Continuous:17.5W, Product Range:2000 Series |Saia-Burgess 2006-F-34 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$55.0000 / $67.5000 | Buy Now |
Part Details for 2006-F-34
2006-F-34 CAD Models
2006-F-34 Part Data Attributes
|
2006-F-34
Saia-Burgess
Buy Now
|
Compare Parts:
2006-F-34
Saia-Burgess
|
Samacsys Manufacturer | Saia-Burgess |