Part Details for 2002183800 by Molex
Results Overview of 2002183800 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2002183800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2002183800
|
Avnet Americas | Hand Crimp Tool for 1.50mm Pico-SPOX Female Crimp Terminals - Bulk (Alt: 2002183800) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200218-3800
|
TTI | Crimpers / Crimping Tools HAND CRMP TOOL FEM PSPX 26-30AWG UL1061 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000005953089
|
Sager | Crimpers / Crimping Tools HAND TOOL Min Qty: 5 | 8 |
|
$551.2500 | Buy Now |
Part Details for 2002183800
2002183800 CAD Models
2002183800 Part Data Attributes
2002183800 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the Molex 2002183800 connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz). However, it's crucial to ensure proper mounting and secure the connector to the PCB or chassis to prevent damage or disconnection.
-
The Molex 2002183800 connector has a rating of IP20, which means it provides some protection against solid objects and limited protection against water. While it can be used in outdoor applications, it's essential to consider additional protection measures, such as conformal coating or sealing, to ensure reliability in harsh environments.
-
The Molex 2002183800 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
-
While the Molex 2002183800 connector is designed for AWG 20-24 wires, it can accommodate smaller wire sizes with the use of wire adapters or terminals. However, it's crucial to ensure that the wire size and insulation meet the connector's specifications to prevent damage or electrical issues.