Part Details for 20021311-00040T4LF by Amphenol FCi
Results Overview of 20021311-00040T4LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20021311-00040T4LF Information
20021311-00040T4LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 20021311-00040T4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3766-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1063 In Stock |
|
$1.9711 / $3.6000 | Buy Now |
DISTI #
V36:1790_06341036
|
Arrow Electronics | 1.27mm (0.05in.) pitch, Receptacle Top entry, 40 contacts RoHS: Compliant Min Qty: 1196 Package Multiple: 1196 Lead time: 6 Weeks Date Code: 2220 | Americas - 49 |
|
$1.8280 | Buy Now |
DISTI #
BRG20021311-00040T4LF
|
Heilind Electronics | 20021311-00040T4LF-RCPT VT TH | Americas - 0 in Stock |
|
$2.6337 / $2.6769 | Buy Now |
DISTI #
34865667
|
Verical | 1.27mm (0.05in.) pitch, Receptacle Top entry, 40 contacts RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 1383 |
|
$2.1000 / $2.2800 | Buy Now |
DISTI #
86360444
|
Verical | 1.27mm (0.05in.) pitch, Receptacle Top entry, 40 contacts RoHS: Compliant Min Qty: 23 Package Multiple: 23 Date Code: 1936 | Americas - 368 |
|
$2.6941 / $3.4706 | Buy Now |
DISTI #
88827845
|
Verical | 1.27mm (0.05in.) pitch, Receptacle Top entry, 40 contacts RoHS: Compliant Min Qty: 49 Package Multiple: 49 | Americas - 49 |
|
$1.8280 | Buy Now |
DISTI #
BRG20021311-00040T4LF
|
Interstate Connecting Components | 20021311-00040T4LF-RCPT VT TH | 0 |
|
$2.6337 / $2.6769 | Buy Now |
Part Details for 20021311-00040T4LF
20021311-00040T4LF CAD Models
20021311-00040T4LF Part Data Attributes
|
20021311-00040T4LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20021311-00040T4LF
Amphenol FCi
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.118 inch | |
Body Depth | 0.173 inch | |
Body Length | 1.018 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.1684 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
Alternate Parts for 20021311-00040T4LF
This table gives cross-reference parts and alternative options found for 20021311-00040T4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20021311-00040T4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9-1470209-3 | TE Connectivity | $1.4458 | RCPT,2MM,40P,VRT MT,30AU,2.6ST | 20021311-00040T4LF vs 9-1470209-3 |
55510-140LF | Amphenol Communications Solutions | $1.4534 |
PREFERRED P/N SERIES FOR NEW PROJECT: 10131937 Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 40 Positions, 2.00mm (0.079in) Pitch. |
20021311-00040T4LF vs 55510-140LF |
79107-7069 | Molex | $6.6000 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 20021311-00040T4LF vs 79107-7069 |
79109-8469 | Molex | $9.4257 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | 20021311-00040T4LF vs 79109-8469 |
87264-4053 | Molex | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 20021311-00040T4LF vs 87264-4053 |
79107-7219 | Molex | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 20021311-00040T4LF vs 79107-7219 |
4-1734606-0 | TE Connectivity | Check for Price | AMPMODU, 2mm Pitch, 40P, R/A SMT, 8Au" | 20021311-00040T4LF vs 4-1734606-0 |
RSM-120-02-SM-D | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | 20021311-00040T4LF vs RSM-120-02-SM-D |
20021311-00040T8LF | Amphenol Communications Solutions | Check for Price | 1.27mm (0.05in.) pitch, Receptacle Top entry, 40 contacts | 20021311-00040T4LF vs 20021311-00040T8LF |
20021311-00040T8LF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 20021311-00040T4LF vs 20021311-00040T8LF |
20021311-00040T4LF Frequently Asked Questions (FAQ)
-
The recommended torque value is typically specified in the manufacturer's application notes or installation instructions, but a general guideline is to apply 0.5-1.5 Nm (7-21 in-lbs) of torque.
-
Yes, the 20021311-00040T4LF is designed to meet the requirements of harsh environments and high-vibration applications, such as those found in industrial, aerospace, or defense industries.
-
Yes, the 20021311-00040T4LF is designed to support high-speed data transmission rates up to 10 Gbps, making it suitable for applications such as Ethernet, HDMI, and USB.
-
The 20021311-00040T4LF is designed to be compatible with other mating connectors that meet the same industry standards, such as MIL-DTL-38999 or EN3645. However, it's recommended to verify compatibility with the specific mating connector before use.
-
The operating temperature range of the 20021311-00040T4LF is typically -55°C to 125°C (-65°F to 257°F), but this may vary depending on the specific application and environmental conditions.