Part Details for 20020131-D101A01LF by Amphenol Anytek
Results Overview of 20020131-D101A01LF by Amphenol Anytek
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20020131-D101A01LF Information
20020131-D101A01LF by Amphenol Anytek is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 20020131-D101A01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4199
|
Newark | Terminal Block Pluggable Socket, 10 Position, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:10Positions, Rated Current:8A, Rated Voltage:300V, Block Orientation:Through Hole 45°, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amphenol Anytek 20020131-D101A01LF RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
DISTI #
ANY20020131-D101A01LF
|
Heilind Electronics | VK-3.81-10P GREEN WITH FLANG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANY20020131-D101A01LF
|
Interstate Connecting Components | VK-3.81-10P GREEN WITH FLANG | 0 |
|
Buy Now |