Part Details for 20020107-H061A01LF by Amphenol FCi
Results Overview of 20020107-H061A01LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20020107-H061A01LF Information
20020107-H061A01LF by Amphenol FCi is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part Details for 20020107-H061A01LF
20020107-H061A01LF CAD Models
20020107-H061A01LF Part Data Attributes
|
20020107-H061A01LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20020107-H061A01LF
Amphenol FCi
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for 20020107-H061A01LF
This table gives cross-reference parts and alternative options found for 20020107-H061A01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20020107-H061A01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
691321300006 | Wurth Elektronik | $1.1972 | Serie 321 - 3.81mm Vertical PCB Header WR-TBL | 20020107-H061A01LF vs 691321300006 |
20020107-D061A01LF | Amphenol Communications Solutions | Check for Price | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), LEAD FREE | 20020107-H061A01LF vs 20020107-D061A01LF |