Part Details for 2000.0011.11 by Schurter Electronic Components
Results Overview of 2000.0011.11 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2000.0011.11 Information
2000.0011.11 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S | |
LM10011ASD/NOPB | Texas Instruments | 4/6-Bit VID Voltage Programmer for Point of Load Regulator with Adjustable Start-Up Current 10-SON -40 to 125 | |
SN500110C1RGZR | Texas Instruments | Fully Programmable Digital Power Controller with up to Two Regulated Outputs and Six DPWM Outputs 48-VQFN -40 to 125 |
Price & Stock for 2000.0011.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2000.0011.11
|
Avnet Abacus | SRT2000001111 (Alt: 2000.0011.11) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 2000.0011.11
2000.0011.11 CAD Models
2000.0011.11 Part Data Attributes
|
2000.0011.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2000.0011.11
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 1.25A, 600VAC, 125VDC, 60A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 60 A | |
Blow Characteristic | TIME LAG | |
Body Breadth | 3.22 mm | |
Body Height | 3.22 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 21 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 60 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; GR; IEC; ITU; TIA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
2000.0011.11 Frequently Asked Questions (FAQ)
-
Schurter recommends a PCB layout with a minimum of 2mm clearance around the fuse body to ensure proper heat dissipation and to prevent electrical noise interference.
-
Yes, the 2000.0011.11 fuse is designed to withstand high-vibration environments, but it's recommended to follow Schurter's guidelines for vibration testing and to ensure proper mounting and soldering to prevent mechanical stress.
-
The 2000.0011.11 fuse is rated for operation up to 125°C, but its performance may degrade above 100°C. It's recommended to derate the fuse's current rating by 1.5% per degree Celsius above 100°C to ensure reliable operation.
-
Yes, the 2000.0011.11 fuse is compatible with lead-free soldering processes, but it's recommended to follow Schurter's guidelines for soldering temperature and time to prevent damage to the fuse.
-
Yes, the 2000.0011.11 fuse is designed to handle high inrush currents, but it's recommended to ensure that the fuse's melting integral (I²t) rating is sufficient for the specific application to prevent nuisance tripping.