Part Details for 200-BR12V by DDP Engineered LED Solutions
Results Overview of 200-BR12V by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
200-BR12V Information
200-BR12V by DDP Engineered LED Solutions is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for 200-BR12V
200-BR12V CAD Models
200-BR12V Part Data Attributes
|
200-BR12V
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
200-BR12V
DDP Engineered LED Solutions
Single Color LED, Red, Diffused, T-1 3/4, 4.8mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | T-1 3/4 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 15 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4.8 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 200-BR12V
This table gives cross-reference parts and alternative options found for 200-BR12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200-BR12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-3112 | Hewlett Packard Co | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 4.825mm | 200-BR12V vs HLMP-3112 |
HLMP-3601-D0002 | Agilent Technologies Inc | Check for Price | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | 200-BR12V vs HLMP-3601-D0002 |