Part Details for 2-84952-4 by TE Connectivity
Results Overview of 2-84952-4 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-84952-4 Information
2-84952-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2-84952-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X1938
|
Newark | Ffc/Fpc Board Connector, Surface Mount, Receptacle, 24, Bottom, 1 Mm Rohs Compliant: Yes |Amp Te Connectivity 2-84952-4 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 2400 |
|
$1.3800 | Buy Now |
DISTI #
17R8717
|
Newark | Ffc/Fpc Connector, Receptacle 24 Position 1Row, Pitch Spacing:1Mm, No. Of Contacts:24Contacts, Gender:Receptacle, Product Range:Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 2-84952-4 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6900 | Buy Now |
DISTI #
A100254CT-ND
|
DigiKey | CONN FPC BOTTOM 24POS 1MM R/A Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
14303 In Stock |
|
$0.9883 / $1.8700 | Buy Now |
DISTI #
2-84952-4
|
Avnet Americas | Conn FPC Connector SKT 24 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 2-84952-4) RoHS: Compliant Min Qty: 14400 Package Multiple: 3600 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.9488 / $0.9685 | Buy Now |
DISTI #
571-2-84952-4
|
Mouser Electronics | FFC & FPC Connectors 1MM CONT ASSY 24P RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
DISTI #
73775531
|
RS | 1MM FPC HORZ.BOTTOM CONT.ASSY 24P, FPC Connectors Min Qty: 3600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9200 / $2.4100 | RFQ |
DISTI #
AMP2-84952-4
|
Heilind Electronics | 1MM FPC HORZ.BOTTOM CONT.ASSY 24P | Americas - 0 in Stock |
|
$1.1028 | Buy Now |
|
Onlinecomponents.com | 1MM FPC HORZ.BOTTOM CONT.ASSY 24P RoHS: Compliant |
11540 In Stock |
|
$1.2200 / $1.2760 | Buy Now |
DISTI #
54482104
|
Verical | Conn FPC Connector SKT 24 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Date Code: 2035 | Americas - 10800 |
|
$1.5860 / $1.6640 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 24 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 836 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for 2-84952-4
2-84952-4 CAD Models
2-84952-4 Part Data Attributes
|
2-84952-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-84952-4
TE Connectivity
(2-84952-4) 1MM FPC HORZ.BOTTOM CONT.ASSY 24P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.258 inch | |
Body Depth | 0.101 inch | |
Body Length | 1.257 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |