-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-84952-0) 1MM FPC HORZ.BTTM CONT.ASS.20P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-84952-0 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3778
|
Newark | Ffc/Fpc Board Connector, Surface Mount, Receptacle, 20, Bottom, 1 Mm Rohs Compliant: Yes |Amp Te Connectivity 2-84952-0 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.7270 / $0.7410 | Buy Now |
DISTI #
13M5745
|
Newark | Conn, Fpc, Rcpt, R/A, 20Pos, 1Mm, Smt, Pitch Spacing:1Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Ffc/Fpc Thickness:0.3Mm Rohs Compliant: Yes |Amp Te Connectivity 2-84952-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 939 |
|
$1.0100 / $1.1900 | Buy Now |
DISTI #
A100319CT-ND
|
DigiKey | CONN FPC BOTTOM 20POS 1MM R/A Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11807 In Stock |
|
$0.7818 / $1.5200 | Buy Now |
DISTI #
5831-2-84952-0TR-ND
|
DigiKey | FFC & FPC Conn 1MM CONT ASS 20P Min Qty: 1200 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2400 In Stock |
|
$0.8900 / $0.9000 | Buy Now |
DISTI #
2-84952-0
|
Avnet Americas | FFC / FPC Board Connector, 1 mm, 20 Contacts, Receptacle, Surface Mount, Bottom - Tape and Reel (Alt: 2-84952-0) RoHS: Compliant Min Qty: 14400 Package Multiple: 4800 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.6384 / $0.6859 | Buy Now |
DISTI #
571-2-84952-0
|
Mouser Electronics | FFC & FPC Connectors 1MM CONT ASS 20P R/A RoHS: Compliant | 23302 |
|
$0.8010 / $1.6200 | Buy Now |
DISTI #
E02:0323_01930828
|
Arrow Electronics | Conn FPC Connector SKT 20 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks Date Code: 2351 | Europe - 13200 |
|
$0.6734 / $0.7303 | Buy Now |
DISTI #
V72:2272_07469448
|
Arrow Electronics | Conn FPC Connector SKT 20 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1818 Container: Cut Strips | Americas - 3622 |
|
$0.6792 / $0.9431 | Buy Now |
DISTI #
73775771
|
RS | 1MM FPC HORZ.BTTM CONT.ASS.20P, FPC Connectors Min Qty: 4800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $2.0600 | RFQ |
|
TE Connectivity | 1MM FPC HORZ.BTTM CONT.ASS.20P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Mating Retention Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Right Angle Contact Mating Location: Bottom 0.039" 1 mm Zero Insertion Force (ZIF) Right Angle | Fpc Connector | Part Number: 2-84952-0 | Internal Number: 2-84952-0 | .039" | TE Connectivity RoHS: Compliant Min Qty: 1 | 11807 |
|
$1.3000 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-84952-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-84952-0
TE Connectivity
(2-84952-0) 1MM FPC HORZ.BTTM CONT.ASS.20P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.258 inch | |
Body Depth | 0.101 inch | |
Body Length | 1.099 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |