Part Details for 2-84534-0 by TE Connectivity
Results Overview of 2-84534-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-84534-0 Information
2-84534-0 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2-84534-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A100334-ND
|
DigiKey | CONN FFC VERT 20POS 1.25MM PCB Min Qty: 20900 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5882 | Buy Now |
DISTI #
2-84534-0
|
Avnet Americas | Conn FFC Connector SKT 20 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 2-84534-0) RoHS: Compliant Min Qty: 20900 Package Multiple: 1100 Lead time: 9 Weeks, 4 Days Container: Tray | 0 |
|
$0.5507 / $0.5622 | Buy Now |
DISTI #
571-2-84534-0
|
Mouser Electronics | FFC & FPC Connectors POST PLATED VERT 20P 1.25mm RoHS: Compliant | 16014 |
|
$0.5910 / $0.9600 | Buy Now |
DISTI #
73775526
|
RS | 1.25MM FFC POST PLATED V 20P, FPC Connectors Min Qty: 1100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 / $1.3100 | RFQ |
DISTI #
AMP2-84534-0
|
Heilind Electronics | 1.25MM FFC POST PLATED V 20P | Americas - 0 in Stock |
|
$0.6708 | Buy Now |
|
Onlinecomponents.com | 1.25MM FFC POST PLATED V 20P RoHS: Compliant |
900 In Stock |
|
$0.5740 / $0.8760 | Buy Now |
DISTI #
87794161
|
Verical | Conn FFC/FPC Connector SKT 20 POS 1.25mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2334 | Americas - 900 |
|
$0.7644 / $1.1388 | Buy Now |
DISTI #
AMP2-84534-0
|
Interstate Connecting Components | 1.25MM FFC POST PLATED V 20P | 0 |
|
$0.6708 | Buy Now |
DISTI #
000000000001446514
|
Sager | FFC & FPC Connectors POST PLATED VERT 20P 1.25mm Min Qty: 1100 | 0 |
|
$0.7602 | Buy Now |
DISTI #
2-84534-0
|
Avnet Abacus | Conn FFC Connector SKT 20 POS 25mm Solder ST ThruHole Tray (Alt: 2-84534-0) RoHS: Compliant Min Qty: 20900 Package Multiple: 110 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-84534-0
2-84534-0 CAD Models
2-84534-0 Part Data Attributes
|
2-84534-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-84534-0
TE Connectivity
(2-84534-0) 1.25MM FFC POST PLATED V 20P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STAGGERED CONFIGURATION | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.189 inch | |
Body Depth | 0.307 inch | |
Body Length | 1.132 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
2-84534-0 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 2-84534-0 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the 2-84534-0 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 2-84534-0 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 2-84534-0 connector is designed for use with wire sizes AWG 20-24. Using a larger wire size may compromise the connector's performance and reliability.