Part Details for 2-826629-3 by TE Connectivity
Results Overview of 2-826629-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-826629-3 Information
2-826629-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2-826629-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1611
|
Newark | Board Connector 23 Contact(S) |Amp Te Connectivity 2-826629-3 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 1032 |
|
$1.0400 / $1.5800 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 23 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
1032 Partner Stock |
|
$0.8060 / $0.9590 | Buy Now |
DISTI #
16327233
|
Verical | Conn Unshrouded Header HDR 23 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 1032 |
|
$0.9300 / $0.9700 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 23 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
1032 Partner Stock |
|
$0.8060 / $0.9590 | Buy Now |
Part Details for 2-826629-3
2-826629-3 CAD Models
2-826629-3 Part Data Attributes
|
2-826629-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-826629-3
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,23 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | W/O STANDOFF & MOUNTING EARS | |
Body Breadth | 0.098 inch | |
Body Depth | 0.11 inch | |
Body Length | 2.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 31u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 |