-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20P AMPMODU II PIN HDR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-826629-0 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2823
|
Newark | Wire-To-Board Connector, Straight, Ampmodu Mod Ii Series, Through Hole, Header, 20, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 2-826629-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 657 |
|
$1.4800 / $2.7000 | Buy Now |
DISTI #
A106709-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1974 In Stock |
|
$1.4230 / $2.6000 | Buy Now |
DISTI #
2-826629-0
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bag (Alt: 2-826629-0) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Lead time: 22 Weeks, 6 Days Container: Bag | 0 |
|
$1.2864 / $1.3132 | Buy Now |
DISTI #
571-2-826629-0
|
Mouser Electronics | Headers & Wire Housings 20P SINGLE ROW RoHS: Compliant | 803 |
|
$1.3400 / $2.6000 | Buy Now |
DISTI #
70285513
|
RS | Header 20w s/r straight pin gold Mod II Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 / $2.1200 | RFQ |
|
TE Connectivity | 20P AMPMODU II PIN HDR PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 20 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 20 | PCB Header & Receptacle | Part Number: 2-826629-0 | Internal Number: 2-826629-0 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1974 |
|
$2.2100 / $2.6900 | Buy Now |
DISTI #
AMP2-826629-0
|
Heilind Electronics | 20P AMPMODU II PIN HDR | Americas - 0 in Stock |
|
$1.5809 / $1.6045 | Buy Now |
|
Onlinecomponents.com | 20P AMPMODU II PIN HDR RoHS: Compliant | 0 |
|
$1.3800 / $2.0700 | Buy Now |
DISTI #
87350681
|
Verical | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 244 |
|
$2.0746 / $2.3939 | Buy Now |
DISTI #
2-826629-0
|
TTI | Headers & Wire Housings 20P SINGLE ROW Min Qty: 3600 Package Multiple: 600 Container: Each | Americas - 0 |
|
$1.2900 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-826629-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-826629-0
TE Connectivity
20P AMPMODU II PIN HDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.11 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 2-826629-0 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 2-826629-0 connector has a rating of IP20, which means it provides some protection against solid objects and fingers, but it's not fully sealed against moisture or water. For outdoor use, it's recommended to use additional protection, such as a waterproof enclosure or conformal coating, to ensure reliability.
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate a range of wire sizes. However, it's essential to ensure the wire size and insulation diameter are compatible with the connector's terminal design to prevent damage or poor connections.
Yes, to ensure reliable connections and prevent damage, it's recommended to follow TE Connectivity's recommended PCB layout guidelines, including keeping the PCB traces away from the connector's mounting holes and ensuring sufficient clearance around the connector's body.