-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-6609129-5 by TE Connectivity is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1589
|
Newark | Modules 5A Iec-.110 Faston Gnr Purpose Snap Mnt |Amp Te Connectivity 2-6609129-5 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$36.3600 / $49.4700 | Buy Now |
DISTI #
2-6609129-5
|
Avnet Americas | - Bulk (Alt: 2-6609129-5) RoHS: Compliant Min Qty: 96 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7424 / $30.5074 | Buy Now |
DISTI #
COR5EFM1SC
|
Heilind Electronics | 2-6609129-5 5EFM1SC=F8109 | Americas - 0 in Stock |
|
$36.8462 / $39.1875 | Buy Now |
|
Onlinecomponents.com | 5EFM1SC=F8109 RoHS: Compliant |
76 In Stock |
|
$31.1300 / $68.2300 | Buy Now |
DISTI #
23517305
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 5A Fuse/Switch ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 66 |
|
$36.5600 / $38.5400 | Buy Now |
DISTI #
COR5EFM1SC
|
Interstate Connecting Components | 2-6609129-5 5EFM1SC=F8109 | 0 |
|
$36.8462 / $39.1875 | Buy Now |
DISTI #
2-6609129-5
|
Avnet Abacus | AMP266091295 (Alt: 2-6609129-5) RoHS: Compliant Min Qty: 96 Package Multiple: 24 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5EFM1SC=F8109 RoHS: Compliant |
76 In Stock |
|
$31.1300 / $68.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609129-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609129-5
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |