Part Details for 2-5700-IG1-P10-DD-0.5A by E-T-A
Results Overview of 2-5700-IG1-P10-DD-0.5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-5700-IG1-P10-DD-0.5A Information
2-5700-IG1-P10-DD-0.5A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 2-5700-IG1-P10-DD-0.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-5700-IG1-P10-DD-0.5A-ND
|
DigiKey | CIR BRKR THRM 500MA 250VAC 50VDC Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
457-5700IG1P10DD0.5A
|
Mouser Electronics | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration, S-typ RoHS: Compliant | 10 |
|
$17.4500 / $42.3100 | Buy Now |
DISTI #
70129323
|
RS | Circuit Breaker Threadneck Mount Push-To-Release/Reset QC 1P 250VAC/50VDC 0.5A Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 23 |
|
$28.5400 / $35.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8300 / $28.9500 | Buy Now |
DISTI #
000000000000784041
|
Sager | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration, S-type w Min Qty: 10 | 0 |
|
$16.3600 / $33.5800 | Buy Now |
Part Details for 2-5700-IG1-P10-DD-0.5A
2-5700-IG1-P10-DD-0.5A CAD Models
2-5700-IG1-P10-DD-0.5A Part Data Attributes
|
2-5700-IG1-P10-DD-0.5A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2-5700-IG1-P10-DD-0.5A
E-T-A
CIRCUIT BREAKER THERMAL .5A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | PUSH TO RESET | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 2500 A | |
Body Breadth | 14.5 mm | |
Body Height | 46.5 mm | |
Body Length or Diameter | 29 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CQC; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |