-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-5406552-0 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X4915
|
Newark | Inv Mj,1X4,pnl Grd, led (Yg/Yg) |Amp Te Connectivity 2-5406552-0 RoHS: Not Compliant Min Qty: 2560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 | Buy Now |
DISTI #
A118430-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Tray |
118 In Stock |
|
$10.6113 / $16.4800 | Buy Now |
DISTI #
2-5406552-0
|
Avnet Americas | - Trays (Alt: 2-5406552-0) RoHS: Compliant Min Qty: 2560 Package Multiple: 128 Lead time: 15 Weeks, 4 Days Container: Tray | 0 |
|
$8.2176 / $8.3888 | Buy Now |
DISTI #
571-2-5406552-0
|
Mouser Electronics | Fiber Optic Cable Assemblies INV MJ, 1X4, PNL GRD, LED (YG/YG) RoHS: Compliant | 0 |
|
$10.6100 | Order Now |
|
TE Connectivity | INV MJ,1X4,PNL GRD,LED (YG/YG) Modular Jack & Plug Interface Type: RJ45 Port Configuration: Multiple Ports Port Matrix Configuration: 1 x 4 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard RJ45 Multiple Ports 1 x 4 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 2-5406552-0 | Internal Number: 2-5406552-0 | TE Connectivity RoHS: Compliant Min Qty: 1 | 118 |
|
$12.9000 / $15.9700 | Buy Now |
DISTI #
AMP2-5406552-0
|
Heilind Electronics | INV MJ1X4PNL GRDLED (YG/YG) | Americas - 0 in Stock |
|
$9.9315 | Buy Now |
|
Onlinecomponents.com | INV MJ,1X4,PNL GRD,LED (YG/YG) RoHS: Compliant | 0 |
|
$8.5600 / $25.1200 | Buy Now |
DISTI #
AMP2-5406552-0
|
Interstate Connecting Components | INV MJ1X4PNL GRDLED (YG/YG) | 0 |
|
$9.9315 | Buy Now |
DISTI #
000000000003950910
|
Sager | Fiber Optic Cable Assemblies INV MJ, 1X4, PNL GRD, LED (YG/YG) Min Qty: 128 | 0 |
|
$11.2600 | Buy Now |
DISTI #
2-5406552-0
|
Avnet Abacus | (Alt: 2-5406552-0) RoHS: Compliant Min Qty: 2560 Package Multiple: 128 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5406552-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5406552-0
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.55 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 2-5406552-0 connector is designed to withstand vibrations and is suitable for use in high-vibration applications. However, it's essential to follow proper mounting and installation procedures to ensure the connector remains secure.
Yes, the 2-5406552-0 connector is designed for automated assembly and can be used with pick-and-place machines and other automated assembly equipment.
The operating temperature range for the 2-5406552-0 connector is -40°C to 125°C (-40°F to 257°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
The 2-5406552-0 connector is designed to be resistant to harsh environments, including high humidity and exposure to certain chemicals. However, it's essential to consult the datasheet and TE Connectivity's documentation for specific guidance on environmental considerations.