-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN LOW PRO 22 POS 156X200C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-530678-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4455989
|
Farnell | PC BOARD CONNECTORS RoHS: Not Compliant Min Qty: 5 Lead time: 1 Weeks, 2 Days Container: Each | 216 |
|
$25.1428 / $26.7491 | Buy Now |
DISTI #
3138548
|
Farnell | CONN LOW PRO 22 POS 156X200C/L RoHS: Not Compliant Min Qty: 360 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$13.2352 | Buy Now |
DISTI #
2-530678-6
|
Avnet Americas | - Bulk (Alt: 2-530678-6) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71355021
|
RS | CONN LOW PRO 22 POS 156X200C/L Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6900 / $23.3600 | RFQ |
|
Onlinecomponents.com | CONN LOW PRO 22 POS 156X200C/L RoHS: Compliant |
270 Partner Stock |
|
$14.8400 / $18.1390 | Buy Now |
|
Quest Components | 16 |
|
$20.1552 / $21.2160 | Buy Now | |
DISTI #
2-530678-6
|
IBS Electronics | STANDARD CARD EDGE CONNECTORS CONN LOW PRO 22 POS 156X200C/L Min Qty: 8 Package Multiple: 1 | 270 |
|
$16.7125 | Buy Now |
DISTI #
000000000000665069
|
Sager | Standard Card Edge Connectors CONN LOW PRO 22 POS 156X200C/L | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$7.5000 / $11.5400 | Buy Now |
|
Master Electronics | CONN LOW PRO 22 POS 156X200C/L RoHS: Compliant |
270 Partner Stock |
|
$14.8400 / $18.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-530678-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-530678-6
TE Connectivity
CONN LOW PRO 22 POS 156X200C/L
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.46 inch | |
Body Length | 4.281 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-530678-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-530678-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7-530678-6 | TE Connectivity | $22.9155 | CONN LOW PRO 22 POS 156X200C/L | 2-530678-6 vs 7-530678-6 |
2-530689-6 | TE Connectivity | $34.6835 | CONN LOW PRO 22 POS 156X200C/L | 2-530678-6 vs 2-530689-6 |