-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 14P RA BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-5102160-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N3777
|
Newark | A/L Univ Hdr 14P Ra Blue |Amp Te Connectivity 2-5102160-2 RoHS: Not Compliant Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.2600 | Buy Now |
DISTI #
2-5102160-2-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Min Qty: 640 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1585 | Buy Now |
DISTI #
2-5102160-2
|
Avnet Americas | Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 2-5102160-2) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7237 / $1.9404 | Buy Now |
DISTI #
571-2-5102160-2
|
Mouser Electronics | Headers & Wire Housings A/L UNIV HDR 14P RA BLUE RoHS: Compliant | 0 |
|
$2.0100 / $2.1500 | Order Now |
DISTI #
AMP2-5102160-2
|
Heilind Electronics | A/L UNIV HDR 14P RA BLUE | Americas - 0 in Stock |
|
$1.9512 / $2.1893 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 14P RA BLUE RoHS: Compliant | 0 |
|
$1.9800 / $2.8900 | Buy Now |
DISTI #
AMP2-5102160-2
|
Interstate Connecting Components | A/L UNIV HDR 14P RA BLUE | 0 |
|
$1.9512 / $2.1893 | Buy Now |
DISTI #
000000000001446115
|
Sager | Headers & Wire Housings A/L UNIV HDR 14P RA BLUE Min Qty: 640 | 0 |
|
$2.0100 | Buy Now |
DISTI #
2-5102160-2
|
Avnet Abacus | Conn Ejector Header HDR 14 POS 254mm Solder RA ThruHole (Alt: 2-5102160-2) RoHS: Compliant Min Qty: 640 Package Multiple: 80 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-5102160-2
|
Avnet Abacus | Conn Ejector Header HDR 14 POS 254mm Solder RA ThruHole (Alt: 2-5102160-2) RoHS: Compliant Min Qty: 640 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5102160-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5102160-2
TE Connectivity
A/L UNIV HDR 14P RA BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |