-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 16-14HD 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-35106-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F7370
|
Newark | Terminal, pidg R 16-14Hd 8 Rohs Compliant: Yes |Amp Te Connectivity 2-35106-1 RoHS: Compliant Min Qty: 2 Package Multiple: 2500 Date Code: 0 Container: SPOOL | 0 |
|
$1,848.9600 / $1,993.4100 | Buy Now |
DISTI #
A27268CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3059 In Stock |
|
$0.7572 / $1.4700 | Buy Now |
DISTI #
2-35106-1
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 2-35106-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6720 / $0.6977 | Buy Now |
DISTI #
571-2351061
|
Mouser Electronics | Terminals RING TONGUE 16-14HD RoHS: Compliant | 2623 |
|
$0.7220 / $1.4700 | Buy Now |
DISTI #
71995363
|
RS | Terminal, PIDG, R 16-14Hd 8 Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.2600 | RFQ |
DISTI #
AMP2-35106-1
|
Heilind Electronics | TERMINAL,PIDG R 16-14HD 8 | Americas - 0 in Stock |
|
$0.8073 / $0.8624 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14HD 8 RoHS: Compliant |
34 In Stock |
|
$0.7170 / $2.0560 | Buy Now |
DISTI #
65252484
|
Verical | PIDG Ring Tongue Terminal 14-16AWG Copper Yellow/Black Stripe 26.57mm Tin T/R RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 25 |
|
$1.3520 / $2.6780 | Buy Now |
|
Quest Components | RING TERMINAL, 2.62MM2 | 3360 |
|
$0.6681 / $2.2270 | Buy Now |
|
Quest Components | RING TERMINAL, 2.62MM2 | 500 |
|
$0.5568 / $1.3362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-35106-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-35106-1
TE Connectivity
TERMINAL,PIDG R 16-14HD 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 2-35106-1 connector is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and securing the connector.
The 2-35106-1 connector has a IP67 rating, making it suitable for outdoor use, but it's essential to ensure proper sealing and protection from environmental factors.
The 2-35106-1 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F).
While it's technically possible, using a different wire gauge than recommended may affect the connector's performance and reliability. It's recommended to follow the manufacturer's guidelines for wire gauge and size.