-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-284513-5 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2509
|
Newark | 25 Pos Termi-Blok Hdr 900 Pol. Rohs Compliant: Yes |Buchanan Te Connectivity 2-284513-5 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 / $9.2800 | Buy Now |
DISTI #
2266-2-284513-5-ND
|
DigiKey | TERM BLOCK HDR 25POS 3.81MM Min Qty: 75 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
1512 In Stock |
|
$0.8900 / $0.9600 | Buy Now |
DISTI #
2-284513-5-ND
|
DigiKey | TERM BLOCK HDR 25POS 3.81MM Min Qty: 75 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3512 | Buy Now |
DISTI #
2-284513-5
|
Avnet Americas | - Bulk (Alt: 2-284513-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8895 / $6.9169 | Buy Now |
DISTI #
571-2-284513-5
|
Mouser Electronics | Pluggable Terminal Blocks 25 POS TERMI-BLOK HDR 900 POL. RoHS: Compliant | 0 |
|
$7.2300 / $7.3500 | Order Now |
DISTI #
AMP2-284513-5
|
Heilind Electronics | 25 POS TERMI-BLOK HDR 900 POL. | Americas - 0 in Stock |
|
$6.3901 / $8.5501 | Buy Now |
|
Onlinecomponents.com | 25 POS TERMI-BLOK HDR 900 POL. RoHS: Compliant | 0 |
|
$7.1100 / $14.8900 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.5664 / $2.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-284513-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-284513-5
TE Connectivity
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0, POLARIZED | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 25 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |