-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-2834461-0 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8228
|
Newark | Connector Housing, Rcpt, 20Pos, 1.8Mm, Product Range:Mini Dynamic Series, Gender:Receptacle, No. Of Positions:20Positions, Pitch Spacing:1.8Mm, For Use With:Mini Dynamic Series Pin Contacts Rohs Compliant: Yes |Te Connectivity 2-2834461-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 360 |
|
$0.8870 | Buy Now |
DISTI #
17-2-2834461-0-ND
|
DigiKey | CONN RCPT HSG 20POS 1.80MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
97 In Stock |
|
$3.0872 / $5.3700 | Buy Now |
DISTI #
2-2834461-0
|
Avnet Americas | Conn Housing Sealed RCP 20 POS 1.8mm ST Cable Mount Tray - Bulk (Alt: 2-2834461-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 357 |
|
$0.5916 | Buy Now |
DISTI #
50AJ8228
|
Avnet Americas | Conn Housing Sealed RCP 20 POS 1.8mm ST Cable Mount Tray - Bulk (Alt: 50AJ8228) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 360 Partner Stock |
|
$3.6200 / $4.0000 | Buy Now |
DISTI #
571-2-2834461-0
|
Mouser Electronics | Headers & Wire Housings MINI DYNAMIC REC HSG ASSY 20P X-KEY BLK RoHS: Compliant | 341 |
|
$2.9600 / $4.4500 | Buy Now |
DISTI #
V99:2348_25882813
|
Arrow Electronics | Conn Housing RCP 20 POS 1.8mm Crimp ST Cable Mount Black Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2144 | Americas - 327 |
|
$2.1500 | Buy Now |
DISTI #
AMP2-2834461-0
|
Heilind Electronics | RCPT HSG 20P X-KY BLK MINI DYNAMIC | Americas - 270 in Stock |
|
$2.6869 / $3.3460 | Buy Now |
|
Onlinecomponents.com | MINI DYNAMIC REC HSG ASSY 20P X-KEY BLK RoHS: Compliant |
360 Partner Stock |
|
$3.2600 / $4.9700 | Buy Now |
DISTI #
88144047
|
Verical | Conn Housing RCP 20 POS 1.8mm Crimp ST Cable Mount Black Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2201 | Americas - 11160 |
|
$1.1059 / $3.1882 | Buy Now |
DISTI #
80937991
|
Verical | Conn Housing RCP 20 POS 1.8mm Crimp ST Cable Mount Black Tray RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 360 |
|
$3.2700 / $3.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2834461-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2834461-0
TE Connectivity
Board Connector, 20 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 1.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |