Part Details for 2-2372484-3 by TE Connectivity
Results Overview of 2-2372484-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-2372484-3 Information
2-2372484-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2-2372484-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2372484-3-ND
|
DigiKey | PCIEG4,SMT,STRADDLE,98POS,GOLD30 Min Qty: 4800 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9559 | Buy Now |
DISTI #
2-2372484-3
|
Avnet Americas | Connector PCI Express Card Socket 98Position 1mm Solder Straight Straddle Mount Tray - Trays (Alt: 2-2372484-3) Min Qty: 4800 Package Multiple: 1200 Lead time: 6 Weeks, 5 Days Container: Tray | 0 |
|
$4.6880 / $5.6723 | Buy Now |
DISTI #
571-2-2372484-3
|
Mouser Electronics | PCI Express / PCI Connectors PCIEG4,SMT,STRADDLE,98POS,GOLD30u" RoHS: Compliant | 0 |
|
$5.9500 | Order Now |
DISTI #
AMP2-2372484-3
|
Heilind Electronics | PCIEG4,SMT,STRADDLE,98POS,GOLD | Americas - 0 in Stock |
|
$7.0070 | Buy Now |
|
Onlinecomponents.com | PCIEG4,SMT,STRADDLE,98POS,GOLD30u" RoHS: Compliant | 0 |
|
$6.0400 / $17.7200 | Buy Now |
DISTI #
AMP2-2372484-3
|
Interstate Connecting Components | PCIEG4,SMT,STRADDLE,98POS,GOLD | 0 |
|
$7.0070 | Buy Now |
DISTI #
000000000006329697
|
Sager | PCI Express / PCI Connectors PCIEG4,SMT,STRADDLE,98POS,GOLD30u Min Qty: 1200 | 0 |
|
$7.9400 | Buy Now |
DISTI #
2-2372484-3
|
Avnet Abacus | Connector PCI Express Card Socket 98Position 1mm Solder Straight Straddle Mount Tray (Alt: 2-2372484-3) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PCIEG4,SMT,STRADDLE,98POS,GOLD30u" RoHS: Compliant | 0 |
|
$6.0400 / $17.7200 | Buy Now |
Part Details for 2-2372484-3
2-2372484-3 CAD Models
2-2372484-3 Part Data Attributes
|
2-2372484-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2372484-3
TE Connectivity
Card Edge Connector, 98 Contact(s), Right Angle, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .762u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 |