Part Details for 2-2372484-2 by TE Connectivity
Results Overview of 2-2372484-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-2372484-2 Information
2-2372484-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2-2372484-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2370
|
Newark | Card Conn, Dual Side, 64Pos, Straddle, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:64 Contacts, Connector Mounting:Straddle Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 2-2372484-2 RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 / $8.3800 | Buy Now |
DISTI #
17-2-2372484-2-ND
|
DigiKey | PCIEG4,SMT,STRADDLE,64POS,30U" Min Qty: 1 Lead time: 9 Weeks Container: Tray |
1545 In Stock |
|
$4.2929 / $6.3900 | Buy Now |
DISTI #
2-2372484-2
|
Avnet Americas | Connector PCI Express Card Socket 64Position 1mm Solder Straight Straddle Mount Tray - Trays (Alt: 2-2372484-2) Min Qty: 4500 Package Multiple: 1500 Lead time: 6 Weeks, 5 Days Container: Tray | 0 |
|
$3.7605 / $4.0067 | Buy Now |
DISTI #
571-2-2372484-2
|
Mouser Electronics | PCI Express / PCI Connectors PCIEG4,SMT,STRADDLE,64POS,30u" RoHS: Compliant | 0 |
|
$4.2900 | Order Now |
DISTI #
AMP2-2372484-2
|
Heilind Electronics | PCIEG4,SMT,STRADDLE,64POS,30U | Americas - 0 in Stock |
|
$4.9494 | Buy Now |
|
Onlinecomponents.com | PCIEG4,SMT,STRADDLE,64POS,30u" RoHS: Compliant |
900 In Stock |
|
$4.0800 / $5.4800 | Buy Now |
DISTI #
87888203
|
Verical | 2-2372484-2 Min Qty: 14 Package Multiple: 1 | Americas - 750 |
|
$4.6200 | Buy Now |
DISTI #
87890907
|
Verical | 2-2372484-2 Min Qty: 10 Package Multiple: 5 Date Code: 2140 | Americas - 150 |
|
$5.3690 / $7.1240 | Buy Now |
DISTI #
2-2372484-2
|
IBS Electronics | 2-2372484-2 by TE Connectivity is a high-performance connector with robust design, suitable for various applications, ensuring reliable electrical connections and durability. Min Qty: 4500 Package Multiple: 1 | 0 |
|
$4.9010 | Buy Now |
DISTI #
AMP2-2372484-2
|
Interstate Connecting Components | PCIEG4,SMT,STRADDLE,64POS,30U | 0 |
|
$4.9494 | Buy Now |
Part Details for 2-2372484-2
2-2372484-2 CAD Models
2-2372484-2 Part Data Attributes
|
2-2372484-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2372484-2
TE Connectivity
Card Edge Connector, 64 Contact(s), Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |