-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Contact(s), Cable Mount, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-2289730-0 by TE Connectivity is an RF SMB/SSMB Connector.
RF SMB/SSMB Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2289730-0-ND
|
DigiKey | KIT, HOUSING, CPA, INLINE FEMALE Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
60 In Stock |
|
$0.5676 / $0.8000 | Buy Now |
DISTI #
2-2289730-0
|
Avnet Americas | Connector Housing Receptacle 1Position Straight Cable Mount Water Blue - Bulk (Alt: 2-2289730-0) Min Qty: 650 Package Multiple: 650 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-2289730-0
|
Mouser Electronics | Automotive Connectors KIT, HSG CPA INLINE FEMALE, FAKRA RoHS: Compliant | 647 |
|
$0.4590 / $0.8000 | Buy Now |
DISTI #
AMP2-2289730-0
|
Heilind Electronics | KIT, HOUSING, CPA, INLINE FEMA | Americas - 0 in Stock |
|
$0.4376 / $0.4723 | Buy Now |
|
Onlinecomponents.com | KIT, HOUSING, CPA, INLINE FEMALE, FAKRA RoHS: Compliant | 0 |
|
$0.3895 / $0.5720 | Buy Now |
DISTI #
AMP2-2289730-0
|
Interstate Connecting Components | KIT, HOUSING, CPA, INLINE FEMA | 0 |
|
$0.4376 / $0.4723 | Buy Now |
DISTI #
000000000006189937
|
Sager | Automotive Connectors KIT, HSG CPA INLINE FEMALE, FAKRA Min Qty: 650 | 0 |
|
$0.4132 / $0.4375 | Buy Now |
|
Master Electronics | KIT, HOUSING, CPA, INLINE FEMALE, FAKRA RoHS: Compliant | 0 |
|
$0.3895 / $0.5720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2289730-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2289730-0
TE Connectivity
1 Contact(s), Cable Mount, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.454 inch | |
Body Depth | 0.744 inch | |
Body Length | 1.078 inch | |
Connector Type | SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WATER-BLUE | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |