Part Details for 2-22287-6 by TE Connectivity
Results Overview of 2-22287-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-22287-6 Information
2-22287-6 by TE Connectivity is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 2-22287-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3357
|
Newark | Spring, extension |Amp Te Connectivity 2-22287-6 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3200 / $21.0000 | Buy Now |
DISTI #
3937-2-22287-6-ND
|
DigiKey | SPRING,EXTENSION Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$33.5600 | Buy Now |
DISTI #
2-22287-6-ND
|
DigiKey | SPRING,EXTENSION Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3440 | Buy Now |
DISTI #
2-22287-6
|
Avnet Americas | - Bulk (Alt: 2-22287-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 436 Factory Stock |
|
$13.2600 / $14.1000 | Buy Now |
DISTI #
571-2-22287-6
|
Mouser Electronics | Crimpers / Crimping Tools SPRING,EXTENSION AUTOMACHINE SYSTEM RoHS: Compliant | 0 |
|
$17.3500 / $20.3400 | Order Now |
DISTI #
AMP2-22287-6
|
Heilind Electronics | SPRING,EXTENSION | Americas - 3 in Stock |
|
$22.6415 / $22.6416 | Buy Now |
|
Onlinecomponents.com | Extension Spring RoHS: Compliant | 36 Factory Stock |
|
$15.7600 / $20.6900 | Buy Now |
DISTI #
AMP2-22287-6
|
Interstate Connecting Components | SPRING,EXTENSION | 1 |
|
$22.6415 / $22.6416 | Buy Now |
DISTI #
000000000000922531
|
Sager | Crimpers / Crimping Tools SPRING,EXTENSION AUTOMACHINE SYSTEM Min Qty: 5 | 0 |
|
$16.6700 / $20.0000 | Buy Now |
|
Master Electronics | Extension Spring RoHS: Compliant | 36 Factory Stock |
|
$15.7600 / $20.6900 | Buy Now |