Part Details for 2-2176603-3 by TE Connectivity
Results Overview of 2-2176603-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-2176603-3 Information
2-2176603-3 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 2-2176603-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176603-3
|
Avnet Americas | SMD Current Sense Resistor, 0.082 ohm, RLC73 Series, 2512 [6432 Metric], 1 W, ? 1%, Thick Film - Tape and Reel (Alt: 2-2176603-3) Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.1451 / $0.1595 | Buy Now |
DISTI #
279-2-2176603-3
|
Mouser Electronics | Current Sense Resistors - SMD RLC73N 3A R082 1% 1K RL RoHS: Compliant | 0 |
|
$0.1790 / $0.8200 | Order Now |
DISTI #
AMP2-2176603-3
|
Heilind Electronics | RLC73N 3A R082 1% 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLC73N 3A R082 1% 1K RL RoHS: Compliant | 0 |
|
$0.1099 / $0.1628 | Buy Now |
DISTI #
AMP2-2176603-3
|
Interstate Connecting Components | RLC73N 3A R082 1% 1K RL | 0 |
|
Buy Now | |
DISTI #
2-2176603-3
|
Avnet Abacus | SMD Current Sense Resistor 0082 ohm RLC73 Series 2512 6432 Metric 1 W 1 Thick Film (Alt: 2-2176603-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLC73N 3A R082 1% 1K RL RoHS: Compliant | 0 |
|
$0.1099 / $0.1628 | Buy Now |
Part Details for 2-2176603-3
2-2176603-3 CAD Models
2-2176603-3 Part Data Attributes
|
2-2176603-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176603-3
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 300ppm/Cel, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 1% |