Part Details for 2-2071448-1 by TE Connectivity
Results Overview of 2-2071448-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-2071448-1 Information
2-2071448-1 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 2-2071448-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM3977
|
Newark | Orwh-Ss-105Dm1F,000 |Amp Te Connectivity 2-2071448-1 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
41-2-2071448-1-ND
|
DigiKey | ORWH-SS-105DM1F,000 Min Qty: 1000 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1203 | Buy Now |
DISTI #
2-2071448-1
|
Avnet Americas | General Purpose Relay SPST-NO 277VAC 5VDC PC Pin Through Hole Carton/Tube - Trays (Alt: 2-2071448-1) Min Qty: 1000 Package Multiple: 250 Lead time: 25 Weeks, 1 Days Container: Tray | 0 |
|
$0.6683 / $0.7644 | Buy Now |
DISTI #
AMP2-2071448-1
|
Heilind Electronics | ORWH-SS-105DM1F,000 | Americas - 0 in Stock |
|
$0.8977 / $0.9469 | Buy Now |
|
Onlinecomponents.com | ORWH-SS-105DM1F,000 RoHS: Compliant |
18000 Partner Stock |
|
$0.8780 / $1.3190 | Buy Now |
DISTI #
70812904
|
Verical | Power Relay 5VDC 10A SPST-NO(19x15.5x15.8)mm THT RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 18000 |
|
$0.7200 / $0.9100 | Buy Now |
DISTI #
AMP2-2071448-1
|
Interstate Connecting Components | ORWH-SS-105DM1F,000 | 0 |
|
$0.8977 / $0.9469 | Buy Now |
DISTI #
000000000006328592
|
Sager | TE Connectivity ORWH-SS-105DM1F,000 Min Qty: 1000 | 0 |
|
$0.8533 / $0.9143 | Buy Now |
|
Master Electronics | ORWH-SS-105DM1F,000 RoHS: Compliant |
18000 Partner Stock |
|
$0.8780 / $1.3190 | Buy Now |
Part Details for 2-2071448-1
2-2071448-1 CAD Models
2-2071448-1 Part Data Attributes
|
2-2071448-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2071448-1
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.5 mm | |
Body Height | 15.8 mm | |
Body Length or Diameter | 19 mm | |
Coil Current(DC)-Max | 0.072 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Zinc Oxide | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19mm x 15.5mm x 15.8mm | |
Reference Standard | CUL; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |