-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1977223-8 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4462
|
Newark | Tactile Switch, 0.05A, 24Vdc, 160Gf, Smd Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-1977223-8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 989 |
|
$0.1800 / $0.2900 | Buy Now |
DISTI #
2-1977223-8
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 2.55N SMD - Bulk (Alt: 2-1977223-8) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1000 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1464 / $0.1494 | Buy Now |
DISTI #
506-2-1977223-8
|
Mouser Electronics | Tactile Switches 6MM ACTSMT 160gf TACT SWITCH RoHS: Compliant | 11606 |
|
$0.1560 / $0.3400 | Buy Now |
DISTI #
72034373
|
RS | Switch, Fsm14Jsmas=6Mm Tact Switch, Smt 160Gf Min Qty: 1 Package Multiple: 1 Container: Bulk | 24660 |
|
$0.2430 / $0.3470 | Buy Now |
DISTI #
AMP2-1977223-8
|
Heilind Electronics | FSM14JSMAS=6MM TACT SWITC H, SMT 160gf | Americas - 0 in Stock |
|
$0.1595 / $0.1619 | Buy Now |
|
Onlinecomponents.com | Tactile Switch - FSMJSM Series - Top Actuated - SMD - Round Button - 260 gf - 50mA at 24VDC. RoHS: Compliant |
2530 Partner Stock |
|
$0.1219 / $0.1643 | Buy Now |
DISTI #
81003515
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD RoHS: Compliant Min Qty: 375 Package Multiple: 1 | Americas - 2530 |
|
$0.1640 / $0.1670 | Buy Now |
DISTI #
2-1977223-8
|
TTI | Tactile Switches 6MM ACTSMT 160gf TACT SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1330 / $0.1460 | Buy Now |
DISTI #
2-1977223-8
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, SMT, none, 1.6N Min Qty: 5 | 125 |
|
$0.1950 / $0.2460 | Buy Now |
DISTI #
AMP2-1977223-8
|
Interstate Connecting Components | FSM14JSMAS=6MM TACT SWITC H, SMT 160gf | 0 |
|
$0.1595 / $0.1619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1977223-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1977223-8
TE Connectivity
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6 mm | |
Body Height | 13 mm | |
Body Length or Diameter | 6 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals.
Yes, the 2-1977223-8 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels.
Yes, the connector is rated for outdoor use and can withstand exposure to moisture and humidity, but it's recommended to use a sealant or conformal coating to ensure IP67 rating.
The maximum operating temperature for the 2-1977223-8 connector is 125°C (257°F).
While it's possible to use a different wire gauge, it's not recommended as it may affect the connector's performance and reliability. It's best to use the recommended wire gauge for optimal results.