-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1977223-6 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6451
|
Newark | Tactile Switch, 0.05A, 24Vdc, 260Gf/Smd, Product Range:Fsm Jsm Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-1977223-6 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2640 / $0.4830 | Buy Now |
DISTI #
2-1977223-6
|
Avnet Americas | FSM8JSMAASTR=6MM TACT SWITCH, - Bulk (Alt: 2-1977223-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2019 / $0.2307 | Buy Now |
DISTI #
506-2-1977223-6
|
Mouser Electronics | Tactile Switches 6MM ACTSMT 260gf TACT SWITCH RoHS: Compliant | 1547 |
|
$0.2340 / $0.4800 | Buy Now |
DISTI #
72034360
|
RS | Switch, Fsm8Jsmaastr=6Mm Tact Switch, Smt 260Gf, Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.5600 | RFQ |
DISTI #
AMP2-1977223-6
|
Heilind Electronics | FSM8JSMAASTR=6MM TACT SWITCH, | Americas - 0 in Stock |
|
$0.1851 / $0.2936 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD T/R RoHS: Compliant |
5500 In Stock |
|
$0.2752 / $0.3700 | Buy Now |
DISTI #
2-1977223-6
|
TTI | Tactile Switches 6MM ACTSMT 260gf TACT SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
2-1977223-6
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, SMT, none, 2.6N Min Qty: 500 | 0 |
|
$0.2090 | RFQ |
DISTI #
2-1977223-6
|
IBS Electronics | SWITCH TACTILE OFF (ON) SPST ROUND BUTTON GULL WING 0.05A 24VDC 1000000CYCLES 2.55N SMD T/R Min Qty: 500 Package Multiple: 1 | 5500 |
|
$0.3578 / $0.4810 | Buy Now |
DISTI #
AMP2-1977223-6
|
Interstate Connecting Components | FSM8JSMAASTR=6MM TACT SWITCH, | 0 |
|
$0.1851 / $0.2936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1977223-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1977223-6
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6 mm | |
Body Height | 9.5 mm | |
Body Length or Diameter | 6 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals.
Yes, the 2-1977223-6 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 2-1977223-6 connector is -40°C to 105°C (-40°F to 221°F).
Yes, the 2-1977223-6 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 2-1977223-6 connector is designed for use with wire sizes AWG 20-24. Using a larger wire size may compromise the connector's performance and reliability.