-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1825027-4 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8717
|
Newark | Tactile Sw, Spst, 0.05A, 24Vdc, 260Gf Rohs Compliant: Yes |Te Connectivity 2-1825027-4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 17750 |
|
$0.2160 / $0.3230 | Buy Now |
DISTI #
2-1825027-4-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 20000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1540 | Buy Now |
DISTI #
2-1825027-4
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Loose Piece - Bulk (Alt: 2-1825027-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1382 / $0.1411 | Buy Now |
DISTI #
506-2-1825027-4
|
Mouser Electronics | Tactile Switches R/A TACT 260 PB SWITCH RoHS: Compliant | 7989 |
|
$0.1410 / $0.3400 | Buy Now |
DISTI #
72034343
|
RS | Switch, Fsmra8Jha04=R/A, Tact Pb Sw,260 Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3300 / $0.3590 | RFQ |
DISTI #
AMP2-1825027-4
|
Heilind Electronics | FSMRA8JHA04=R/A,TACT PB SW,260 | Americas - 0 in Stock |
|
$0.1492 / $0.1647 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Loose RoHS: Compliant |
5803 In Stock |
|
$0.1370 / $0.2958 | Buy Now |
DISTI #
2-1825027-4
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, 2.6N Min Qty: 20000 | 0 |
|
$0.1040 | RFQ |
DISTI #
2-1825027-4
|
IBS Electronics | 2-1825027-4 by TE Connectivity is a 4-position, 2.54mm pitch, vertical PCB header with tin plating, rated for 3A, 250V, and operating temperature range of -40°, C to 105°, C. Min Qty: 1000 Package Multiple: 1 | 5803 |
|
$0.1781 / $0.3845 | Buy Now |
DISTI #
AMP2-1825027-4
|
Interstate Connecting Components | FSMRA8JHA04=R/A,TACT PB SW,260 | 0 |
|
$0.1492 / $0.1647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1825027-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825027-4
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 7.11 mm | |
Body Height | 7.01 mm | |
Body Length or Diameter | 19.86 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
Yes, the connector is designed to withstand vibrations, but it's recommended to use a secondary locking mechanism, such as a wire tie or adhesive, to ensure the connector remains secure.
The maximum operating temperature for the connector is 125°C (257°F), but it's recommended to derate the current carrying capacity at higher temperatures.
Yes, the connector meets the UL94-V0 flammability standards, making it suitable for use in applications that require this level of flammability resistance.