-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 1W, 0.1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1622824-9 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1622824-9
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ? 1%, 1 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: 2-1622824-9) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
$0.2078 / $0.2122 | Buy Now |
DISTI #
279-2-1622824-9
|
Mouser Electronics | Current Sense Resistors - SMD RL73H 3A R10 1%4K RL RoHS: Compliant | 0 |
|
$0.2880 | Order Now |
DISTI #
AMP2-1622824-9
|
Heilind Electronics | RL73H 3A R10 1% 4K RL | Americas - 0 in Stock |
|
$0.2547 / $0.2585 | Buy Now |
|
Onlinecomponents.com | RL73H 3A R10 1% 4K RL RoHS: Compliant |
4000 Partner Stock |
|
$0.2193 / $0.5290 | Buy Now |
DISTI #
87797312
|
Verical | Res Thick Film 2512 0.1 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.2700 | Buy Now |
DISTI #
AMP2-1622824-9
|
Interstate Connecting Components | RL73H 3A R10 1% 4K RL | 0 |
|
$0.2547 / $0.2585 | Buy Now |
DISTI #
2-1622824-9
|
Avnet Abacus | SMD Current Sense Resistor 100 Milliohm 1 1 W 2512 6432 Metric Thick Film (Alt: 2-1622824-9) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73H 3A R10 1% 4K RL RoHS: Compliant |
4000 Partner Stock |
|
$0.2193 / $0.5290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1622824-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1622824-9
TE Connectivity
Fixed Resistor, Thick Film, 1W, 0.1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |