Part Details for 2-1618058-9 by TE Connectivity
Results Overview of 2-1618058-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1618058-9 Information
2-1618058-9 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 2-1618058-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M1076
|
Newark | Wd5051-3-001=Relay, 3Ph, Ovrcu |Cii Te Connectivity 2-1618058-9 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,572.7200 / $1,723.7000 | Buy Now |
DISTI #
2-1618058-9
|
Avnet Americas | - Bulk (Alt: 2-1618058-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,229.6316 / $1,743.8236 | Buy Now |
DISTI #
AMP2-1618058-9
|
Heilind Electronics | WD5051-3-001=RELAY, 3PH, OVRCU | Americas - 0 in Stock |
|
$1,314.3330 / $1,887.2551 | Buy Now |
|
Onlinecomponents.com | WD5051-3-001=RELAY, 3PH, OVRCU | 0 |
|
$1,510.4300 / $2,830.8800 | Buy Now |
DISTI #
AMP2-1618058-9
|
Interstate Connecting Components | WD5051-3-001=RELAY, 3PH, OVRCU | 0 |
|
$1,314.3330 / $1,887.2551 | Buy Now |
DISTI #
000000000003503652
|
Sager | Industrial Relays WD5051-3-001=RELAY, 3PH, OVRCU Min Qty: 1 | 0 |
|
$1,651.3500 / $1,761.4400 | Buy Now |
DISTI #
2-1618058-9
|
Avnet Abacus | Relay Protective DPDT 5A 18VDC to 54VDC DIN Rail (Alt: 2-1618058-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | WD5051-3-001=RELAY, 3PH, OVRCU | 0 |
|
$1,510.4300 / $2,830.8800 | Buy Now |
Part Details for 2-1618058-9
2-1618058-9 CAD Models
2-1618058-9 Part Data Attributes
|
2-1618058-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1618058-9
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 54VDC (COIL), 5A (CONTACT), 30VDC (CONTACT)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Coil Voltage(DC)-Max | 54 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |