Part Details for 2-1617073-8 by TE Connectivity
Results Overview of 2-1617073-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1617073-8 Information
2-1617073-8 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 2-1617073-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1056
|
Newark | Low Signal Relays-Pcb M39016/13-093P |Amp Te Connectivity 2-1617073-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$280.6000 / $294.4600 | Buy Now |
DISTI #
2-1617073-8
|
Avnet Americas | - Bulk (Alt: 2-1617073-8) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$229.7088 / $244.7738 | Buy Now |
DISTI #
AMP2-1617073-8
|
Heilind Electronics | 3SBC2038A2 = M39016/13-093P | Americas - 0 in Stock |
|
$241.7715 / $308.4151 | Buy Now |
|
Onlinecomponents.com | 3SBC2038A2 = M39016/13-093P |
8 Partner Stock |
|
$260.3300 / $723.9100 | Buy Now |
DISTI #
22588771
|
Verical | Signal Relay 5VDC 2A DPDT( ()) Panel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$299.6800 / $316.0300 | Buy Now |
DISTI #
AMP2-1617073-8
|
Interstate Connecting Components | 3SBC2038A2 = M39016/13-093P | 0 |
|
$241.7715 / $308.4151 | Buy Now |
DISTI #
000000000000894578
|
Sager | Low Signal Relays - PCB 3SBC2038A2 Min Qty: 1 | 0 |
|
$235.0500 / $317.4900 | Buy Now |
DISTI #
2-1617073-8
|
Avnet Abacus | (Alt: 2-1617073-8) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3SBC2038A2 = M39016/13-093P |
8 Partner Stock |
|
$260.3300 / $723.9100 | Buy Now |
Part Details for 2-1617073-8
2-1617073-8 CAD Models
2-1617073-8 Part Data Attributes
|
2-1617073-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617073-8
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Coil Power | 568 mW | |
Coil Resistance | 44 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |