-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1617072-2 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1048
|
Newark | Low Signal Relays-Pcb Dpdt 2A 26.5Vdc H-Perform |Amp Te Connectivity 2-1617072-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$301.0800 / $315.9500 | Buy Now |
DISTI #
2-1617072-2
|
Avnet Americas | - Bulk (Alt: 2-1617072-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 6 Days Container: Bulk | 0 |
|
$230.4000 / $256.1426 | Buy Now |
DISTI #
AMP2-1617072-2
|
Heilind Electronics | 3SBC1503A2 = M39016/13-057L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay - DPDT - 26.5 VDC - 2 A - 3SBC Series - Through Hole - Non Latching. |
50 In Stock 50 On Order |
|
$300.5500 / $369.5500 | Buy Now |
DISTI #
88109085
|
Verical | Signal Relay 26.5VDC 2A DPDT(15.49x7.87x8.13)mm THT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2036 | Americas - 8 |
|
$402.2192 / $472.1739 | Buy Now |
DISTI #
2-1617072-2
|
TTI | Low Signal Relays - PCB 3SBC1503A2 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 54 In Stock |
|
$240.0000 / $282.3600 | Buy Now |
DISTI #
2-1617072-2
|
IBS Electronics | 2-1617072-2 , TE Connectivity / AMP Min Qty: 1 Package Multiple: 1 | 8 |
|
$221.3250 / $339.1000 | Buy Now |
DISTI #
2-1617072-2
|
IBS Electronics | ELECTROMECHANICAL RELAY 26.5VDC 1.35KOHM 2A DPDT THT MILITARY RELAY Min Qty: 10 Package Multiple: 1 | 0 |
|
$342.6020 / $349.9730 | Buy Now |
DISTI #
AMP2-1617072-2
|
Interstate Connecting Components | 3SBC1503A2 = M39016/13-057L | 0 |
|
Buy Now | |
|
Powell Electronics | FIFTH SIZE, BC/CC Min Qty: 1 | 24 |
|
$498.6800 / $872.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617072-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617072-2
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 8.13 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Power | 520 mW | |
Coil Resistance | 1350 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals to ensure secure connections.
Yes, the 2-1617072-2 connector is designed to withstand vibrations and is suitable for use in high-vibration environments, such as in industrial or automotive applications.
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate smaller wire sizes (e.g., AWG 26-30) with the use of wire adapters or by consulting with TE Connectivity's technical support.
To ensure proper mating and unmating, align the connector halves carefully, and use a gentle rocking motion when mating or unmating the connector. Avoid applying excessive force, which can damage the connector.
The 2-1617072-2 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F), making it suitable for use in a wide range of applications.