-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1617038-2 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1040
|
Newark | Industrial Relays Hmb1201K01P |Amp Te Connectivity 2-1617038-2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.9100 / $253.3100 | Buy Now |
DISTI #
2-1617038-2
|
Avnet Americas | - Bag (Alt: 2-1617038-2) RoHS: Not Compliant Min Qty: 15 Package Multiple: 5 Lead time: 38 Weeks, 2 Days Container: Bag | 0 |
|
$109.0066 / $179.0000 | Buy Now |
DISTI #
650-2-1617038-2
|
Mouser Electronics | Industrial Relays HMB1201K01P | 0 |
|
$212.5800 / $227.7800 | Order Now |
DISTI #
AMP2-1617038-2
|
Heilind Electronics | HMB1201K01P = M39016/22-009P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HMB1201K01P = M39016/22-009P RoHS: Compliant |
15 In Stock |
|
$174.9800 / $366.5000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$175.5000 | Buy Now | |
DISTI #
2-1617038-2
|
TTI | Industrial Relays HMB1201K01P Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 81 In Stock |
|
$226.1000 / $267.2400 | Buy Now |
DISTI #
AMP2-1617038-2
|
Interstate Connecting Components | HMB1201K01P = M39016/22-009P | 0 |
|
Buy Now | |
DISTI #
000000000003023922
|
Sager | Industrial Relays HMB1201K01P Min Qty: 15 | 0 |
|
$126.9700 / $208.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617038-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617038-2
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
The recommended torque value for the 2-1617038-2 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs) for the screw locks, and 0.2-0.5 Nm (1.8-4.4 in-lbs) for the jack screws.
Yes, the 2-1617038-2 connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
Yes, the 2-1617038-2 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C (-40°F to 257°F) and meeting IP67 and IP69K ingress protection ratings.
The 2-1617038-2 connector has a mating cycle life of 500 cycles minimum, making it suitable for applications where frequent connections and disconnections are required.
Yes, the 2-1617038-2 connector is part of the TE Connectivity AMPSEAL 16 connector family, which offers a range of compatible products and accessories for various applications.