-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 REC 1.0-2.5MM2 0.40X63.50TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-160256-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4033
|
Newark | Female Disconnect, 6.35Mm, 17-13Awg, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:17Awg, Wire Size Awg Max:13Awg Rohs Compliant: Yes |Amp Te Connectivity 2-160256-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$0.0150 | Buy Now |
DISTI #
12H2898
|
Newark | 250 Faston Rec Rohs Compliant: Yes |Amp Te Connectivity 2-160256-2 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 | Buy Now |
DISTI #
A100485CT-ND
|
DigiKey | CONN QC RCPT 13.5-17AWG 0.250 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3846 In Stock |
|
$0.0624 / $0.1400 | Buy Now |
DISTI #
52R4033
|
Avnet Americas | Quick Disconnect Terminal 13-17AWG RCP 19mm 7.6mm Tin Strip - Bulk (Alt: 52R4033) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 57 Partner Stock |
|
$0.0800 / $0.1080 | Buy Now |
DISTI #
2-160256-2
|
Avnet Americas | Quick Disconnect Terminal 13-17AWG RCP 19mm 7.6mm Tin Strip - Tape and Reel (Alt: 2-160256-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$0.0465 / $0.0543 | Buy Now |
DISTI #
571-2-160256-2
|
Mouser Electronics | Terminals RECPT 6.35 x 0.81 mm Reel of 5000 RoHS: Compliant | 40000 |
|
$0.0530 / $0.0750 | Buy Now |
DISTI #
571-2-160256-2-CT
|
Mouser Electronics | Terminals RECPT 6.35 x 0.81 mm Cut Strip of 100 RoHS: Compliant | 6200 |
|
$0.1200 | Buy Now |
DISTI #
571-2-160256-2-MR
|
Mouser Electronics | Terminals RECPT 6.35 x 0.81 mm Reel of 1000 RoHS: Compliant | 0 |
|
$0.0900 | Order Now |
DISTI #
E02:0323_02043494
|
Arrow Electronics | Quick Disconnect Terminal 13-17AWG Brass F 19mm Tin Reel/Strip RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks Date Code: 2428 | Europe - 105000 |
|
$0.0540 / $0.0738 | Buy Now |
DISTI #
V72:2272_11633695
|
Arrow Electronics | Quick Disconnect Terminal 13-17AWG Brass F 19mm Tin Reel/Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2008 Container: Cut Strips | Americas - 830 |
|
$0.0449 / $0.0748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-160256-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-160256-2
TE Connectivity
FASTON 250 REC 1.0-2.5MM2 0.40X63.50TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 2-160256-2 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 2-160256-2 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 2-160256-2 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 2-160256-2 connector is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may not provide a reliable connection.