-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22P VAL-U-LOK VRT HDR W/P V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1586039-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H2860
|
Newark | 22P Val-U-Lok Vrt Hdr W/P V2 Rohs Compliant: Yes |Amp Te Connectivity 2-1586039-2 RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9490 / $0.9830 | Buy Now |
DISTI #
A30678-ND
|
DigiKey | CONN HEADER VERT 22POS 4.2MM Min Qty: 1 Lead time: 26 Weeks Container: Tray |
431 In Stock |
|
$0.6535 / $0.8700 | Buy Now |
DISTI #
2-1586039-2
|
Avnet Americas | Conn Power HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port - Trays (Alt: 2-1586039-2) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 24 Weeks, 1 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
70041403
|
RS | Connector Header, Vertical, 22-Position, Male Pin, Square, Tin, Val-U-Lok Series Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 890 |
|
$0.5100 | Buy Now |
|
Onlinecomponents.com | 22P VAL-U-LOK VRT HDR W/P V2 RoHS: Compliant |
384 In Stock |
|
$0.4777 / $0.5670 | Buy Now |
DISTI #
51504573
|
Verical | Conn Wire to Board HDR 22Power POS 4.2mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 100 Package Multiple: 25 Date Code: 1310 | Americas - 375 |
|
$0.6401 / $0.6835 | Buy Now |
DISTI #
2-1586039-2
|
IBS Electronics | CONN POWER HDR 22 POS 4.2MM SOLDER ST THRU-HOLE 22 TERMINAL 1 PORT TRAY Min Qty: 25 Package Multiple: 1 | 384 |
|
$0.6210 / $0.7371 | Buy Now |
DISTI #
000000000001007239
|
Sager | Headers & Wire Housings VERT HDR W/PEGS 22P | 0 |
|
Buy Now | |
DISTI #
2-1586039-2
|
Avnet Abacus | Conn Power HDR 22 POS 42mm Solder ST ThruHole 22 Terminal 1 Port (Alt: 2-1586039-2) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 22P VAL-U-LOK VRT HDR W/P V2 RoHS: Compliant |
384 In Stock |
|
$0.4777 / $0.5670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1586039-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1586039-2
TE Connectivity
22P VAL-U-LOK VRT HDR W/P V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VAL-U-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.386 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.866 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 2-1586039-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1586039-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-1586000-2 | TE Connectivity | $0.4029 | 22P FH PLUG VAL-U-LOK V2 | 2-1586039-2 vs 2-1586000-2 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs) to ensure secure connections.
Yes, the 2-1586039-2 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial machinery, transportation, and aerospace.
Yes, the connector is designed to operate in harsh environments, including outdoor and humid conditions, with an operating temperature range of -40°C to 125°C (-40°F to 257°F).
The mating cycle life of the 2-1586039-2 connector is 500 cycles, ensuring reliable connections over an extended period.
Yes, the connector is designed for automated assembly processes, featuring a pick-and-place compatible design and a tape-and-reel packaging option.