-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSPDF11FGRA004
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1571990-9 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1571990-9-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-1571990-9
|
Avnet Americas | - Bulk (Alt: 2-1571990-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
72032533
|
RS | Switch, Tspdf11Fgra004 Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3000 / $14.4500 | RFQ |
DISTI #
2-1571990-9
|
Avnet Abacus | (Alt: 2-1571990-9) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 52 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1571990-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1571990-9
TE Connectivity
TSPDF11FGRA004
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | FLUSH TYPE | |
Body Length or Diameter | 9.19 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-(ON) | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 2-1571990-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1571990-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPB11FGRA004 | TE Connectivity | $1.0000 | Pushbutton Switch, DPST, Off-(on), 0.4A, 20VDC, Wire Terminal, Panel Mount | 2-1571990-9 vs TPB11FGRA004 |
5-1437572-8 | TE Connectivity | $10.1957 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, THROUGH HOLE-RIGHT ANGLE | 2-1571990-9 vs 5-1437572-8 |
1-1825096-0 | TE Connectivity | $11.3917 | TPA11FGRA004 | 2-1571990-9 vs 1-1825096-0 |
TPD11FGRA2 | TE Connectivity | $12.0005 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | 2-1571990-9 vs TPD11FGRA2 |
3-1437571-9 | TE Connectivity | $8.8311 | Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | 2-1571990-9 vs 3-1437571-9 |
3-1437571-8 | TE Connectivity | Check for Price | Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | 2-1571990-9 vs 3-1437571-8 |
3-1437571-6 | TE Connectivity | Check for Price | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | 2-1571990-9 vs 3-1437571-6 |
2-1825097-6 | TE Connectivity | Check for Price | TPBF11FGRAES004 | 2-1571990-9 vs 2-1825097-6 |
9-1437571-9 | TE Connectivity | Check for Price | Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Panel Mount | 2-1571990-9 vs 9-1437571-9 |
TPD11FGRA0 | TE Connectivity | Check for Price | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | 2-1571990-9 vs TPD11FGRA0 |