Part Details for 2-1473562-3 by TE Connectivity
Results Overview of 2-1473562-3 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1473562-3 Information
2-1473562-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2-1473562-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6151
|
Newark | Wire-To-Board Connector, Blue, Rits Series, Idc/Idt, Plug, 3, 4 Mm, Gold Plated Contacts Rohs Compliant: Yes |Te Connectivity 2-1473562-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$4.2100 / $5.5200 | Buy Now |
DISTI #
A29148-ND
|
DigiKey | CONN PLUG 3POS IDC GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
379 In Stock |
|
$2.8699 / $4.9900 | Buy Now |
DISTI #
2-1473562-3
|
Avnet Americas | Conn E-Con Sensor Connector PL 3 POS 2mm Crimp ST Cable Mount 3 Terminal 1 Port - Rail/Tube (Alt: 2-1473562-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 6 Days Container: Tube | 0 |
|
$1.4304 / $2.7757 | Buy Now |
DISTI #
571-2-1473562-3
|
Mouser Electronics | Headers & Wire Housings RITS CONN PLUG ASSY 3P BLUE RoHS: Compliant | 12068 |
|
$2.9800 / $5.5200 | Buy Now |
DISTI #
71006719
|
RS | Rectangular Connector RITS CONN.PLUG ASSY 3P BLUE Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.8600 | RFQ |
|
TE Connectivity | RITS CONN. PLUG ASSY 3P BLUE Connector Product Type: Connector Assembly Connector & Housing Type: Plug Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Assembly Plug With Polarization | Standard Rectangular Connector | Part Number: 2-1473562-3 | Internal Number: 2-1473562-3 | TE Connectivity RoHS: Compliant Min Qty: 1 | 379 |
|
$4.0700 / $4.9300 | Buy Now |
DISTI #
AMP2-1473562-3
|
Heilind Electronics | RITS CONN.PLUG ASSY 3P BLUE | Americas - 0 in Stock |
|
$3.2247 / $3.2729 | Buy Now |
|
Onlinecomponents.com | RITS CONN. PLUG ASSY 3P BLUE RoHS: Compliant |
1800 In Stock |
|
$2.8900 / $5.1500 | Buy Now |
DISTI #
88794448
|
Verical | Conn Rectangular PIN 3 POS 2mm Crimp ST Cable Mount Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2514 | Americas - 1800 |
|
$3.6000 / $6.0588 | Buy Now |
DISTI #
87209124
|
Verical | Conn Rectangular PIN 3 POS 2mm Crimp ST Cable Mount Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2401 | Americas - 1800 |
|
$3.1504 / $4.1552 | Buy Now |
Part Details for 2-1473562-3
2-1473562-3 CAD Models
2-1473562-3 Part Data Attributes
|
2-1473562-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1473562-3
TE Connectivity
(2-1473562-3) RITS CONN.PLUG ASSY 3P BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.198 inch | |
Body Depth | 0.728 inch | |
Body Length | 0.555 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-1473562-3
This table gives cross-reference parts and alternative options found for 2-1473562-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1473562-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
103653-2 | TE Connectivity | $0.4111 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Plug | 2-1473562-3 vs 103653-2 |
5-1747072-3 | TE Connectivity | $0.5887 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | 2-1473562-3 vs 5-1747072-3 |
5-103944-2 | TE Connectivity | $0.8626 | (5-103944-2) 5X3 MTE SHRD PIN SR POL .100 | 2-1473562-3 vs 5-103944-2 |
5-103947-2 | TE Connectivity | $1.3570 | (5-103947-2) 5X3 MTE SHRD PIN SR LATCH .100 | 2-1473562-3 vs 5-103947-2 |
4-1473562-3 | TE Connectivity | $2.5931 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Green Insulator, Plug | 2-1473562-3 vs 4-1473562-3 |
1473562-3 | TE Connectivity | $3.4242 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Yellow Insulator, Plug | 2-1473562-3 vs 1473562-3 |
2-1473562-3 | TE Connectivity | $4.6468 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Blue Insulator, Plug | 2-1473562-3 vs 2-1473562-3 |
5-103949-2 | TE Connectivity | Check for Price | (5-103949-2) 5X3 MTE SHRD PIN SR LATCH .100 | 2-1473562-3 vs 5-103949-2 |
1747661-1 | TE Connectivity | Check for Price | GRACE INERTIA CONN 2.5 HDR ASSY 3/5P NAT | 2-1473562-3 vs 1747661-1 |
5-146462-3 | TE Connectivity | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 2-1473562-3 vs 5-146462-3 |
2-1473562-3 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 2-1473562-3 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
-
The operating temperature range for the 2-1473562-3 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 2-1473562-3 connector is designed for automated assembly and can be easily integrated into high-volume manufacturing processes.
-
The 2-1473562-3 connector has an IP67 rating, providing protection against dust and water ingress.