Part Details for 2-1445050-3 by TE Connectivity
Results Overview of 2-1445050-3 by TE Connectivity
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1445050-3 Information
2-1445050-3 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2-1445050-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0920
|
Newark | Conn, Header, 3Pos, 1Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 2-1445050-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2800 |
|
$0.5820 / $0.8600 | Buy Now |
DISTI #
A33195-ND
|
DigiKey | CONN HEADER VERT 3POS 3MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
17005 In Stock |
|
$0.5828 / $1.0300 | Buy Now |
DISTI #
5831-2-1445050-3-ND
|
DigiKey | P&S Connectors HDR VERT 3 POS TI Min Qty: 200 Container: Retail Package MARKETPLACE PRODUCT |
310 In Stock |
|
$0.9000 | Buy Now |
DISTI #
2-1445050-3
|
Avnet Americas | Conn Power Header 3 POS 3mm Solder ST Through Hole 3 Terminal 1 Port - Trays (Alt: 2-1445050-3) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Tray | 22468400 Factory Stock |
|
$0.5486 / $0.5902 | Buy Now |
DISTI #
571-2-1445050-3
|
Mouser Electronics | Pin & Socket Connectors HDR VERT 3 POS TIN SINGLE ROW RoHS: Compliant | 3186 |
|
$0.6590 / $1.3600 | Buy Now |
DISTI #
E02:0323_01934284
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 3mm Solder ST Top Entry Thru-Hole MATE-N-LOK™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks | Europe - 9643 |
|
$0.4825 / $1.0168 | Buy Now |
DISTI #
V36:1790_11689691
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 3mm Solder ST Top Entry Thru-Hole MATE-N-LOK™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2419 | Americas - 73 |
|
$0.5013 / $1.0156 | Buy Now |
DISTI #
V36:1790_14359486
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 3mm Solder ST Top Entry Thru-Hole MATE-N-LOK™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1714 | Americas - 25 |
|
$0.9030 / $0.9641 | Buy Now |
DISTI #
71424318
|
RS | MICRO MNL HDR ASSY S/ROW LF Min Qty: 2800 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.4900 | RFQ |
|
TE Connectivity | MICRO MNL HDR ASSY S/ROW LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 2-1445050-3 | Internal Number: 2-1445050-3 | TE Connectivity RoHS: Compliant Min Qty: 1 | 17005 |
|
$0.7500 / $1.5700 | Buy Now |
Part Details for 2-1445050-3
2-1445050-3 CAD Models
2-1445050-3 Part Data Attributes
|
2-1445050-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1445050-3
TE Connectivity
(2-1445050-3) MICRO MNL HDR ASSY S/ROW LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.223 inch | |
Body Depth | 0.364 inch | |
Body Length | 0.393 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1445022-3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 300u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-1445050-3
This table gives cross-reference parts and alternative options found for 2-1445050-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1445050-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-1445084-3 | TE Connectivity | $1.1376 | Power Connector, 3 Contact(s), Male, Solder Terminal, Plug | 2-1445050-3 vs 2-1445084-3 |
2-1445095-3 | TE Connectivity | Check for Price | Power Connector, 3 Contact(s), Male, Surface Mount Terminal, Plug | 2-1445050-3 vs 2-1445095-3 |
2-1445050-3 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 2-1445050-3 connector is designed to withstand vibrations and is suitable for use in harsh environments.
-
The operating temperature range for the 2-1445050-3 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 2-1445050-3 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 2-1445050-3 connector is designed for use with wire sizes AWG 20-24. Using a larger wire size may compromise the connector's performance and reliability.